MOSFET N-CH 100A 200V TO-264 - APT20M18LVRG

Digi-Key Part Number APT20M18LVRG-ND
Price Break
25
Unit Price
22.8096
Extended Price
570.24
Manufacturer Part NumberAPT20M18LVRG
Product DescriptionMOSFET N-CH 100A 200V TO-264
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 100A 200V TO-264 - APT20M18LVRG Details
Technical/Catalog InformationAPT20M18LVRG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)200V
Current - Continuous Drain (Id) @ 25° C100A
Rds On (Max) @ Id, Vgs @ 25° C18 mOhms @ 50A, 10V
Input Capacitance (Ciss) @ Vds9880pF @ 25V
Power - Max625W
PackagingTube
Gate Charge (Qg) @ Vgs330nC @ 10V
Package / CaseTO-264
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT20M18LVRG
APT20M18LVRG

Purchase MOSFET N-CH 100A 200V TO-264 - APT20M18LVRG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 100A 200V TO-264 - APT20M18LVRG
MOSFET N-CH 100A 200V TO-264 - APT20M18LVRG

MOSFET N-CH 100A 200V TO-264 - APT20M18LVRG (APT20M18LVRG-ND)

Related parts :
MOSFET N-CH 100A 200V TO-264 - APT20M18LVRG
 Order MOSFET N-CH 100A 200V TO-264-APT20M18LVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M18LVRG-ND.
MOSFET N-CH 100A 200V TO-264 - APT20M16LLLG
 Order MOSFET N-CH 100A 200V TO-264-APT20M16LLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M16LLLG-ND.
MOSFET N-CH 100A 200V TO-264 - APT20M20LLLG
 Order MOSFET N-CH 100A 200V TO-264-APT20M20LLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M20LLLG-ND.
MOSFET N-CH 100A 200V TO-264 - APT20M22LVRG
 Order MOSFET N-CH 100A 200V TO-264-APT20M22LVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M22LVRG-ND.
MOSFET N-CH 100A 200V T-MAX - APT20M16B2LLG
 Order MOSFET N-CH 100A 200V T-MAX-APT20M16B2LLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M16B2LLG-ND.
FREDFET N-CH 100A 200V TO-264 - APT20M16LFLLG
 Order FREDFET N-CH 100A 200V TO-264-APT20M16LFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M16LFLLG-ND.
MOSFET N-CH 100A 200V T-MAX - APT20M18B2VRG
 Order MOSFET N-CH 100A 200V T-MAX-APT20M18B2VRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M18B2VRG-ND.
FREDFET N-CH 100A 200V TO-264 - APT20M18LVFRG
 Order FREDFET N-CH 100A 200V TO-264-APT20M18LVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M18LVFRG-ND.
MOSFET N-CH 100A 200V T-MAX - APT20M20B2LLG
 Order MOSFET N-CH 100A 200V T-MAX-APT20M20B2LLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M20B2LLG-ND.
FREDFET N-CH 100A 200V TO-264 - APT20M20LFLLG
 Order FREDFET N-CH 100A 200V TO-264-APT20M20LFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M20LFLLG-ND.
MOSFET N-CH 100A 200V T-MAX - APT20M22B2VRG
 Order MOSFET N-CH 100A 200V T-MAX-APT20M22B2VRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M22B2VRG-ND.
FREDFET N-CH 100A 200V TO-264 - APT20M22LVFRG
 Order FREDFET N-CH 100A 200V TO-264-APT20M22LVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M22LVFRG-ND.
MOSFET N-CH 100A 300V TO-264 - APT30M30LLLG
 Order MOSFET N-CH 100A 300V TO-264-APT30M30LLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30M30LLLG-ND.
MOSFET N-CH 58A 500V TO-264 - APL502LG
 Order MOSFET N-CH 58A 500V TO-264-APL502LG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL502LG-ND.
MOSFET N-CH 49A 600V TO-264 - APL602LG
 Order MOSFET N-CH 49A 600V TO-264-APL602LG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL602LG-ND.