MOSFET N-CH 176A 200V SOT-227 - APT20M11JLL

Digi-Key Part Number APT20M11JLL-ND
Price Break
10
Unit Price
77.444
Extended Price
774.44
Manufacturer Part NumberAPT20M11JLL
Product DescriptionMOSFET N-CH 176A 200V SOT-227
Quantity Available 0
All prices are in GBP

MOSFET N-CH 176A 200V SOT-227 - APT20M11JLL Details
Technical/Catalog InformationAPT20M11JLL
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeChassis Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)200V
Current - Continuous Drain (Id) @ 25° C176A
Rds On (Max) @ Id, Vgs @ 25° C11 mOhms @ 88A, 10V
Input Capacitance (Ciss) @ Vds10320pF @ 25V
Power - Max694W
PackagingTube
Gate Charge (Qg) @ Vgs180nC @ 10V
Package / CaseSOT-227
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT20M11JLL
APT20M11JLL

Purchase MOSFET N-CH 176A 200V SOT-227 - APT20M11JLL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 176A 200V SOT-227 - APT20M11JLL
MOSFET N-CH 176A 200V SOT-227 - APT20M11JLL

MOSFET N-CH 176A 200V SOT-227 - APT20M11JLL (APT20M11JLL-ND)

Related parts :
MOSFET N-CH 176A 200V SOT-227 - APT20M11JLL
 Order MOSFET N-CH 176A 200V SOT-227-APT20M11JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M11JLL-ND.
MOSFET N-CH 18A 1000V SOT-227 - APL1001J
 Order MOSFET N-CH 18A 1000V SOT-227-APL1001J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL1001J-ND.
MOSFET N-CH 34A 1000V SOT-227 - APT10025JVR
 Order MOSFET N-CH 34A 1000V SOT-227-APT10025JVR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10025JVR-ND.
MOSFET N-CH 41A 500V SOT-227 - APT5010JLL
 Order MOSFET N-CH 41A 500V SOT-227-APT5010JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5010JLL-ND.
FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL
 Order FREDFET N-CH 37A 1000V SOT-227-APT10021JFLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10021JFLL-ND.
MOSFET N-CH 100V 180A SOT-227 - FB180SA10
 Order MOSFET N-CH 100V 180A SOT-227-FB180SA10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number FB180SA10-ND.
MOSFET N-CH 500V 57A SOT-227 - FA57SA50LC
 Order MOSFET N-CH 500V 57A SOT-227-FA57SA50LC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number FA57SA50LC-ND.
MOSFET N-CH 500V 66A SOT-227 - IXFN80N50P
 Order MOSFET N-CH 500V 66A SOT-227-IXFN80N50P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50P-ND.
MOSFET N-CH 38A 1000V TO-264MAX - APT10026L2LLG
 Order MOSFET N-CH 38A 1000V TO-264MAX-APT10026L2LLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10026L2LLG-ND.
MOSFET N-CH 35A 500V TO-247 - APT5014BLLG
 Order MOSFET N-CH 35A 500V TO-247-APT5014BLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5014BLLG-ND.
MOSFET N-CH 22A 500V TO-247 - APT5024BLLG
 Order MOSFET N-CH 22A 500V TO-247-APT5024BLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5024BLLG-ND.
MOSFET N-CH 60V 150MA SOT-23 - BS170FTA
 Order MOSFET N-CH 60V 150MA SOT-23-BS170FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BS170FCT-ND.
MOSFET N-CH 50V 200MA SOT-23 - BSS138TA
 Order MOSFET N-CH 50V 200MA SOT-23-BSS138TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSS138ZXCT-ND.
MOSFET N-CH 60V 200MA SOT-23 - ZVN4106FTA
 Order MOSFET N-CH 60V 200MA SOT-23-ZVN4106FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVN4106FCT-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84TA
 Order MOSFET P-CH 50V 130MA SOT-23-BSS84TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSS84ZXCT-ND.