FREDFET N-CH 17A 1000V TO-247 - APT17F100B - Discrete Semiconductor Products

Digi-Key Part Number APT17F100B-ND
Price Break
30
Unit Price
11.80867
Extended Price
354.26
Manufacturer Part NumberAPT17F100B
Product DescriptionFREDFET N-CH 17A 1000V TO-247
Quantity Available Non-Stock
All prices are in GBP

FREDFET N-CH 17A 1000V TO-247 - APT17F100B - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT17F100B
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)1000V
Current - Continuous Drain (Id) @ 25° C17A
Rds On (Max) @ Id, Vgs @ 25° C800 mOhms @ 9A, 10V
Input Capacitance (Ciss) @ Vds-
Power - Max-
PackagingTube
Gate Charge (Qg) @ Vgs90nC @ 10V
Package / CaseTO-247
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT17F100B
APT17F100B

Purchase FREDFET N-CH 17A 1000V TO-247 - APT17F100B - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FREDFET N-CH 17A 1000V TO-247 - APT17F100B
Discrete Semiconductor Products

FREDFET N-CH 17A 1000V TO-247 - APT17F100B (APT17F100B-ND)

Related parts Discrete Semiconductor Products:
FREDFET N-CH 17A 1000V TO-247 - APT17F100B
 Order FREDFET N-CH 17A 1000V TO-247-APT17F100B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT17F100B-ND.
FREDFET N-CH 8A 1000V TO-247 - APT1001R6BFLLG
 Order FREDFET N-CH 8A 1000V TO-247-APT1001R6BFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001R6BFLLG-ND.
FREDFET N-CH 11A 1000V TO-247 - APT1001RBVFRG
 Order FREDFET N-CH 11A 1000V TO-247-APT1001RBVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001RBVFRG-ND.
FREDFET N-CH 4A 1000V TO-247 - APT1003RBFLLG
 Order FREDFET N-CH 4A 1000V TO-247-APT1003RBFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1003RBFLLG-ND.
FREDFET N-CH 14A 1000V TO-247 - APT10078BFLLG
 Order FREDFET N-CH 14A 1000V TO-247-APT10078BFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10078BFLLG-ND.
FREDFET N-CH 13A 1000V TO-247 - APT10086BVFRG
 Order FREDFET N-CH 13A 1000V TO-247-APT10086BVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10086BVFRG-ND.
FREDFET N-CH 12A 1000V TO-247 - APT10090BFLLG
 Order FREDFET N-CH 12A 1000V TO-247-APT10090BFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10090BFLLG-ND.
FREDFET N-CH 14A 1000V TO-247 - APT14F100B
 Order FREDFET N-CH 14A 1000V TO-247-APT14F100B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT14F100B-ND.
FREDFET N-CH 17A 800V TO-247 - APT17F80B
 Order FREDFET N-CH 17A 800V TO-247-APT17F80B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT17F80B-ND.
FREDFET N-CH 17A 600V TO-247 - APT6038BFLLG
 Order FREDFET N-CH 17A 600V TO-247-APT6038BFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6038BFLLG-ND.
FREDFET N-CH 7.3A 1000V TO-247 - APT7F100B
 Order FREDFET N-CH 7.3A 1000V TO-247-APT7F100B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT7F100B-ND.
FREDFET N-CH 9A 1000V TO-247 - APT9F100B
 Order FREDFET N-CH 9A 1000V TO-247-APT9F100B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT9F100B-ND.
MOSFET N-CH 14A 1000V TO-247 - APT14M100B
 Order MOSFET N-CH 14A 1000V TO-247-APT14M100B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT14M100BMP-ND.
IC FREDFET N-CH 24A 500V TO-247 - APT24F50B
 Order IC FREDFET N-CH 24A 500V TO-247-APT24F50B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT24F50BMP-ND.
IC FREDFET N-CH 42A 500V TO-247 - APT42F50B
 Order IC FREDFET N-CH 42A 500V TO-247-APT42F50B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT42F50BMP-ND.