DIODE ULT FAST 15A 400V TO-220 - APT15D40KG - Discrete Semiconductor Products

Digi-Key Part Number APT15D40KG-ND
Price Break
200
Unit Price
1.089
Extended Price
217.80
Manufacturer Part NumberAPT15D40KG
Product DescriptionDIODE ULT FAST 15A 400V TO-220
Quantity Available Non-Stock
All prices are in GBP

DIODE ULT FAST 15A 400V TO-220 - APT15D40KG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT15D40KG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated400V
Current Rating15A
Package / CaseTO-220
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)19ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT15D40KG
APT15D40KG

Purchase DIODE ULT FAST 15A 400V TO-220 - APT15D40KG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ULT FAST 15A 400V TO-220 - APT15D40KG
Discrete Semiconductor Products

DIODE ULT FAST 15A 400V TO-220 - APT15D40KG (APT15D40KG-ND)

Related parts Discrete Semiconductor Products:
DIODE ULT FAST 15A 400V TO-220 - APT15D40KG
 Order DIODE ULT FAST 15A 400V TO-220-APT15D40KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D40KG-ND.
DIODE ULT FAST 15A 1000V TO-220 - APT15D100KG
 Order DIODE ULT FAST 15A 1000V TO-220-APT15D100KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D100KG-ND.
DIODE ULT FAST 15A 1200V TO-220 - APT15D120KG
 Order DIODE ULT FAST 15A 1200V TO-220-APT15D120KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D120KG-ND.
DIODE ULT FAST 15A 300V TO-220 - APT15D30KG
 Order DIODE ULT FAST 15A 300V TO-220-APT15D30KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D30KG-ND.
DIODE ULT FAST 15A 600V TO-220 - APT15D60KG
 Order DIODE ULT FAST 15A 600V TO-220-APT15D60KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D60KG-ND.
DIODE ULT FAST 15A 1200V TO-220 - APT15DQ120KG
 Order DIODE ULT FAST 15A 1200V TO-220-APT15DQ120KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15DQ120KG-ND.
DIODE ULT FAST 15A 1000V TO-247 - APT15D100BG
 Order DIODE ULT FAST 15A 1000V TO-247-APT15D100BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D100BG-ND.
DIODE ULT FAST 2X15A 400V TO-247 - APT15D40BCTG
 Order DIODE ULT FAST 2X15A 400V TO-247-APT15D40BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D40BCTG-ND.
DIODE ULT FAST 15A 600V TO-247 - APT15D60BG
 Order DIODE ULT FAST 15A 600V TO-247-APT15D60BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D60BG-ND.
DIODE ULT FAST 15A 1000V TO-247 - APT15DQ100BG
 Order DIODE ULT FAST 15A 1000V TO-247-APT15DQ100BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15DQ100BG-ND.
DIODE ULT FAST 15A 1200V TO-247 - APT15DQ120BG
 Order DIODE ULT FAST 15A 1200V TO-247-APT15DQ120BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15DQ120BG-ND.
DIODE ULT FAST 15A 600V TO-247 - APT15DQ60BG
 Order DIODE ULT FAST 15A 600V TO-247-APT15DQ60BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15DQ60BG-ND.
DIODE ULT FAST 2X30A 400V TO-247 - APT30D40BCTG
 Order DIODE ULT FAST 2X30A 400V TO-247-APT30D40BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D40BCTG-ND.
DIODE ULT FAST 30A 400V TO-247 - APT30D40BG
 Order DIODE ULT FAST 30A 400V TO-247-APT30D40BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D40BG-ND.
DIODE ULT FAST 30A 400V D3PAK - APT30D40SG
 Order DIODE ULT FAST 30A 400V D3PAK-APT30D40SG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D40SG-ND.