DIODE ULT FAST 2X15A 1000V TO247 - APT15D100BCTG - Discrete Semiconductor Products

Digi-Key Part Number APT15D100BCTG-ND
Price Break
60
Unit Price
4.253
Extended Price
255.18
Manufacturer Part NumberAPT15D100BCTG
Product DescriptionDIODE ULT FAST 2X15A 1000V TO247
Quantity Available Non-Stock
All prices are in GBP

DIODE ULT FAST 2X15A 1000V TO247 - APT15D100BCTG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT15D100BCTG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Common Cathode
Voltage - Rated1000V (1kV)
Current Rating15A
Package / CaseTO-247
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)28ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT15D100BCTG
APT15D100BCTG

Purchase DIODE ULT FAST 2X15A 1000V TO247 - APT15D100BCTG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ULT FAST 2X15A 1000V TO247 - APT15D100BCTG
Discrete Semiconductor Products

DIODE ULT FAST 2X15A 1000V TO247 - APT15D100BCTG (APT15D100BCTG-ND)

Related parts Discrete Semiconductor Products:
DIODE ULT FAST 2X15A 1000V TO247 - APT15D100BCTG
 Order DIODE ULT FAST 2X15A 1000V TO247-APT15D100BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D100BCTG-ND.
DIODE ULT FAST 2X15A 1000V TO247 - APT15D100BHBG
 Order DIODE ULT FAST 2X15A 1000V TO247-APT15D100BHBG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D100BHBG-ND.
DIODE ULT FAST 2X15A 1000V TO247 - APT15DQ100BCTG
 Order DIODE ULT FAST 2X15A 1000V TO247-APT15DQ100BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15DQ100BCTG-ND.
DIODE ULT FAST 2X15A 1000V TO247 - APT15DQ120BCTG
 Order DIODE ULT FAST 2X15A 1000V TO247-APT15DQ120BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15DQ120BCTG-ND.
DIODE ULT FAST 2X15A 1200V TO247 - APT15D120BCTG
 Order DIODE ULT FAST 2X15A 1200V TO247-APT15D120BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D120BCTG-ND.
DIODE ULT FAST 2X18A 1000V TO247 - APT30D100BCAG
 Order DIODE ULT FAST 2X18A 1000V TO247-APT30D100BCAG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D100BCAG-ND.
DIODE ULT FAST 2X30A 1000V TO247 - APT30D100BCTG
 Order DIODE ULT FAST 2X30A 1000V TO247-APT30D100BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D100BCTG-ND.
DIODE ULT FAST 2X18A 1000V TO247 - APT30D100BHBG
 Order DIODE ULT FAST 2X18A 1000V TO247-APT30D100BHBG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D100BHBG-ND.
DIODE ULT FAST 2X40A 1000V TO247 - APT40DQ100BCTG
 Order DIODE ULT FAST 2X40A 1000V TO247-APT40DQ100BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT40DQ100BCTG-ND.
DIODE ULT FAST 2X60A 1000V TO247 - APT60DQ100LCTG
 Order DIODE ULT FAST 2X60A 1000V TO247-APT60DQ100LCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60DQ100LCTG-ND.
DIODE ULT FAST 15A 1000V TO-247 - APT15D100BG
 Order DIODE ULT FAST 15A 1000V TO-247-APT15D100BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D100BG-ND.
DIODE ULT FAST 15A 1000V TO-220 - APT15D100KG
 Order DIODE ULT FAST 15A 1000V TO-220-APT15D100KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D100KG-ND.
DIODE ULT FAST 2X15A 200V TO-247 - APT15D20BCTG
 Order DIODE ULT FAST 2X15A 200V TO-247-APT15D20BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D20BCTG-ND.
DIODE ULT FAST 2X15A 300V TO-247 - APT15D30BCTG
 Order DIODE ULT FAST 2X15A 300V TO-247-APT15D30BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D30BCTG-ND.
DIODE ULT FAST 2X15A 400V TO-247 - APT15D40BCTG
 Order DIODE ULT FAST 2X15A 400V TO-247-APT15D40BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D40BCTG-ND.