IGBT 41A 1200V TO-220 - APT13GP120KG

Digi-Key Part Number APT13GP120KG-ND
Price Break
50
Unit Price
6.1064
Extended Price
305.32
Manufacturer Part NumberAPT13GP120KG
Product DescriptionIGBT 41A 1200V TO-220
Quantity Available Non-Stock
All prices are in GBP

IGBT 41A 1200V TO-220 - APT13GP120KG Details
Technical/Catalog InformationAPT13GP120KG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Transistor TypeIGBT
Voltage - Rated1200V (1.2kV)
Current Rating41A
Package / CaseTO-220
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT13GP120KG
APT13GP120KG

Purchase IGBT 41A 1200V TO-220 - APT13GP120KG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IGBT 41A 1200V TO-220 - APT13GP120KG
IGBT 41A 1200V TO-220 - APT13GP120KG

IGBT 41A 1200V TO-220 - APT13GP120KG (APT13GP120KG-ND)

Related parts :
IGBT 41A 1200V TO-220 - APT13GP120KG
 Order IGBT 41A 1200V TO-220-APT13GP120KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT13GP120KG-ND.
IGBT 41A 600V TO-220 - APT11GP60KG
 Order IGBT 41A 600V TO-220-APT11GP60KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT11GP60KG-ND.
IGBT 41A 1200V TO-247 - APT13GP120BDQ1G
 Order IGBT 41A 1200V TO-247-APT13GP120BDQ1G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT13GP120BDQ1G-ND.
IGBT 41A 1200V TO-247 - APT13GP120BG
 Order IGBT 41A 1200V TO-247-APT13GP120BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT13GP120BG-ND.
IGBT 45A 1200V TO-220 - APT15GN120KG
 Order IGBT 45A 1200V TO-220-APT15GN120KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GN120KG-ND.
IGBT/FRED 25A 1200V TO-220 - APT11GF120KRG
 Order IGBT/FRED 25A 1200V TO-220-APT11GF120KRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT11GF120KRG-ND.
IGBT/FREDFET 32A 1200V TO-220 - APT20GF120KRG
 Order IGBT/FREDFET 32A 1200V TO-220-APT20GF120KRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20GF120KRG-ND.
IGBT 153A 1200V SOT-227 - APT100GN120J
 Order IGBT 153A 1200V SOT-227-APT100GN120J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100GN120J-ND.
IGBT 41A 600V TO-247 - APT11GP60BDQBG
 Order IGBT 41A 600V TO-247-APT11GP60BDQBG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT11GP60BDQBG-ND.
IGBT 25A 600V TO-220 - APT12GT60KRG
 Order IGBT 25A 600V TO-220-APT12GT60KRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT12GT60KRG-ND.
IGBT 215A 1200V SOT-227 - APT150GN120J
 Order IGBT 215A 1200V SOT-227-APT150GN120J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT150GN120J-ND.
IGBT 45A 1200V TO-247 - APT15GN120BDQ1G
 Order IGBT 45A 1200V TO-247-APT15GN120BDQ1G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GN120BDQ1G-ND.
IGBT 56A 600V TO-220 - APT15GP60KG
 Order IGBT 56A 600V TO-220-APT15GP60KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GP60KG-ND.
IGBT 43A 900V TO-220 - APT15GP90KG
 Order IGBT 43A 900V TO-220-APT15GP90KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GP90KG-ND.
IGBT 36A 1200V TO-247 - APT15GT120BRDQ1G
 Order IGBT 36A 1200V TO-247-APT15GT120BRDQ1G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GT120BRDQ1G-ND.