FREDFET N-CH 75A 100V D3PAK - APT10M25SVFRG - Discrete Semiconductor Products

Digi-Key Part Number APT10M25SVFRG-ND
Price Break
30
Unit Price
10.628
Extended Price
318.84
Manufacturer Part NumberAPT10M25SVFRG
Product DescriptionFREDFET N-CH 75A 100V D3PAK
Quantity Available 0
All prices are in GBP

FREDFET N-CH 75A 100V D3PAK - APT10M25SVFRG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT10M25SVFRG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C75A
Rds On (Max) @ Id, Vgs @ 25° C25 mOhms @ 500mA, 10V
Input Capacitance (Ciss) @ Vds5160pF @ 25V
Power - Max300W
PackagingTube
Gate Charge (Qg) @ Vgs225nC @ 10V
Package / CaseD³Pak
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT10M25SVFRG
APT10M25SVFRG

Purchase FREDFET N-CH 75A 100V D3PAK - APT10M25SVFRG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FREDFET N-CH 75A 100V D3PAK - APT10M25SVFRG
Discrete Semiconductor Products

FREDFET N-CH 75A 100V D3PAK - APT10M25SVFRG (APT10M25SVFRG-ND)

Related parts Discrete Semiconductor Products:
FREDFET N-CH 75A 100V D3PAK - APT10M25SVFRG
 Order FREDFET N-CH 75A 100V D3PAK-APT10M25SVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M25SVFRG-ND.
FREDFET N-CH 75A 100V D3PAK - APT10M19SVFRG
 Order FREDFET N-CH 75A 100V D3PAK-APT10M19SVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M19SVFRG-ND.
FREDFET N-CH 4A 100V D3PAK - APT1003RSFLLG
 Order FREDFET N-CH 4A 100V D3PAK-APT1003RSFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1003RSFLLG-ND.
FREDFET N-CH 75A 100V TO-247 - APT10M19BVFRG
 Order FREDFET N-CH 75A 100V TO-247-APT10M19BVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M19BVFRG-ND.
MOSFET N-CH 75A 100V D3PAK - APT10M19SVRG
 Order MOSFET N-CH 75A 100V D3PAK-APT10M19SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M19SVRG-ND.
FREDFET N-CH 75A 100V TO-247 - APT10M25BVFRG
 Order FREDFET N-CH 75A 100V TO-247-APT10M25BVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M25BVFRG-ND.
MOSFET N-CH 75A 100V D3PAK - APT10M25SVRG
 Order MOSFET N-CH 75A 100V D3PAK-APT10M25SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M25SVRG-ND.
FREDFET N-CH 8A 1000V D3PAK - APT1001R6SFLLG
 Order FREDFET N-CH 8A 1000V D3PAK-APT1001R6SFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001R6SFLLG-ND.
FREDFET N-CH 11A 1000V D3PAK - APT1001RSVFRG
 Order FREDFET N-CH 11A 1000V D3PAK-APT1001RSVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001RSVFRG-ND.
FREDFET N-CH 14A 1000V D3PAK - APT10078SFLLG
 Order FREDFET N-CH 14A 1000V D3PAK-APT10078SFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10078SFLLG-ND.
FREDFET N-CH 13A 1000V D3PAK - APT10086SVFRG
 Order FREDFET N-CH 13A 1000V D3PAK-APT10086SVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10086SVFRG-ND.
FREDFET N-CH 12A 1000V D3PAK - APT10090SFLLG
 Order FREDFET N-CH 12A 1000V D3PAK-APT10090SFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10090SFLLG-ND.
FREDFET N-CH 225A 100V SOT-227 - APT10M07JVFR
 Order FREDFET N-CH 225A 100V SOT-227-APT10M07JVFR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M07JVFR-ND.
FREDFET N-CH 100A 100V T-MAX - APT10M09B2VFRG
 Order FREDFET N-CH 100A 100V T-MAX-APT10M09B2VFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M09B2VFRG-ND.
FREDFET N-CH 100A 100V TO-264 - APT10M09LVFRG
 Order FREDFET N-CH 100A 100V TO-264-APT10M09LVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M09LVFRG-ND.