FREDFET N-CH 75A 100V TO-247 - APT10M19BVFRG - Discrete Semiconductor Products

Digi-Key Part Number APT10M19BVFRG-ND
Price Break
30
Unit Price
13.61433
Extended Price
408.43
Manufacturer Part NumberAPT10M19BVFRG
Product DescriptionFREDFET N-CH 75A 100V TO-247
Quantity Available Non-Stock
All prices are in GBP

FREDFET N-CH 75A 100V TO-247 - APT10M19BVFRG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT10M19BVFRG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C75A
Rds On (Max) @ Id, Vgs @ 25° C19 mOhms @ 37.5A, 10V
Input Capacitance (Ciss) @ Vds6120pF @ 25V
Power - Max370W
PackagingTube
Gate Charge (Qg) @ Vgs300nC @ 10V
Package / CaseTO-247
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT10M19BVFRG
APT10M19BVFRG

Purchase FREDFET N-CH 75A 100V TO-247 - APT10M19BVFRG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FREDFET N-CH 75A 100V TO-247 - APT10M19BVFRG
Discrete Semiconductor Products

FREDFET N-CH 75A 100V TO-247 - APT10M19BVFRG (APT10M19BVFRG-ND)

Related parts Discrete Semiconductor Products:
FREDFET N-CH 75A 100V TO-247 - APT10M19BVFRG
 Order FREDFET N-CH 75A 100V TO-247-APT10M19BVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M19BVFRG-ND.
FREDFET N-CH 75A 100V TO-247 - APT10M25BVFRG
 Order FREDFET N-CH 75A 100V TO-247-APT10M25BVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M25BVFRG-ND.
MOSFET N-CH 75A 100V TO-247 - APT10M19BVRG
 Order MOSFET N-CH 75A 100V TO-247-APT10M19BVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M19BVRG-ND.
FREDFET N-CH 75A 100V D3PAK - APT10M19SVFRG
 Order FREDFET N-CH 75A 100V D3PAK-APT10M19SVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M19SVFRG-ND.
MOSFET N-CH 75A 100V TO-247 - APT10M25BVRG
 Order MOSFET N-CH 75A 100V TO-247-APT10M25BVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M25BVRG-ND.
FREDFET N-CH 75A 100V D3PAK - APT10M25SVFRG
 Order FREDFET N-CH 75A 100V D3PAK-APT10M25SVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M25SVFRG-ND.
IC FREDFET N-CH 24A 500V TO-247 - APT24F50B
 Order IC FREDFET N-CH 24A 500V TO-247-APT24F50B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT24F50BMP-ND.
IC FREDFET N-CH 42A 500V TO-247 - APT42F50B
 Order IC FREDFET N-CH 42A 500V TO-247-APT42F50B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT42F50BMP-ND.
FREDFET N-CH 8A 1000V TO-247 - APT1001R6BFLLG
 Order FREDFET N-CH 8A 1000V TO-247-APT1001R6BFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001R6BFLLG-ND.
FREDFET N-CH 11A 1000V TO-247 - APT1001RBVFRG
 Order FREDFET N-CH 11A 1000V TO-247-APT1001RBVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001RBVFRG-ND.
FREDFET N-CH 4A 1000V TO-247 - APT1003RBFLLG
 Order FREDFET N-CH 4A 1000V TO-247-APT1003RBFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1003RBFLLG-ND.
FREDFET N-CH 4A 100V D3PAK - APT1003RSFLLG
 Order FREDFET N-CH 4A 100V D3PAK-APT1003RSFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1003RSFLLG-ND.
FREDFET N-CH 14A 1000V TO-247 - APT10078BFLLG
 Order FREDFET N-CH 14A 1000V TO-247-APT10078BFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10078BFLLG-ND.
FREDFET N-CH 13A 1000V TO-247 - APT10086BVFRG
 Order FREDFET N-CH 13A 1000V TO-247-APT10086BVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10086BVFRG-ND.
FREDFET N-CH 12A 1000V TO-247 - APT10090BFLLG
 Order FREDFET N-CH 12A 1000V TO-247-APT10090BFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10090BFLLG-ND.