FREDFET N-CH 100A 100V T-MAX - APT10M09B2VFRG - Discrete Semiconductor Products

Digi-Key Part Number APT10M09B2VFRG-ND
Price Break
30
Unit Price
25.11433
Extended Price
753.43
Manufacturer Part NumberAPT10M09B2VFRG
Product DescriptionFREDFET N-CH 100A 100V T-MAX
Quantity Available Non-Stock
All prices are in GBP

FREDFET N-CH 100A 100V T-MAX - APT10M09B2VFRG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT10M09B2VFRG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C100A
Rds On (Max) @ Id, Vgs @ 25° C9 mOhms @ 50A, 10V
Input Capacitance (Ciss) @ Vds9875pF @ 25V
Power - Max625W
PackagingTube
Gate Charge (Qg) @ Vgs350nC @ 10V
Package / CaseT-MAX
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT10M09B2VFRG
APT10M09B2VFRG

Purchase FREDFET N-CH 100A 100V T-MAX - APT10M09B2VFRG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FREDFET N-CH 100A 100V T-MAX - APT10M09B2VFRG
Discrete Semiconductor Products

FREDFET N-CH 100A 100V T-MAX - APT10M09B2VFRG (APT10M09B2VFRG-ND)

Related parts Discrete Semiconductor Products:
FREDFET N-CH 100A 100V T-MAX - APT10M09B2VFRG
 Order FREDFET N-CH 100A 100V T-MAX-APT10M09B2VFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M09B2VFRG-ND.
FREDFET N-CH 100A 100V T-MAX - APT10M11B2VFRG
 Order FREDFET N-CH 100A 100V T-MAX-APT10M11B2VFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M11B2VFRG-ND.
FREDFET N-CH 100A 100V TO-264 - APT10M09LVFRG
 Order FREDFET N-CH 100A 100V TO-264-APT10M09LVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M09LVFRG-ND.
FREDFET N-CH 100A 100V TO-264 - APT10M11LVFRG
 Order FREDFET N-CH 100A 100V TO-264-APT10M11LVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M11LVFRG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M16B2FLLG
 Order FREDFET N-CH 100A 200V T-MAX-APT20M16B2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M16B2FLLG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M18B2VFRG
 Order FREDFET N-CH 100A 200V T-MAX-APT20M18B2VFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M18B2VFRG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M20B2FLLG
 Order FREDFET N-CH 100A 200V T-MAX-APT20M20B2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M20B2FLLG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M22B2VFRG
 Order FREDFET N-CH 100A 200V T-MAX-APT20M22B2VFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M22B2VFRG-ND.
FREDFET N-CH 100A 300V T-MAX - APT30M30B2FLLG
 Order FREDFET N-CH 100A 300V T-MAX-APT30M30B2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30M30B2FLLG-ND.
FREDFET N-CH 28A 1000V T-MAX - APT10035B2FLLG
 Order FREDFET N-CH 28A 1000V T-MAX-APT10035B2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10035B2FLLG-ND.
FREDFET N-CH 4A 100V D3PAK - APT1003RSFLLG
 Order FREDFET N-CH 4A 100V D3PAK-APT1003RSFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1003RSFLLG-ND.
FREDFET N-CH 25A 1000V T-MAX - APT10040B2VFRG
 Order FREDFET N-CH 25A 1000V T-MAX-APT10040B2VFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10040B2VFRG-ND.
FREDFET N-CH 23A 1000V T-MAX - APT10045B2FLLG
 Order FREDFET N-CH 23A 1000V T-MAX-APT10045B2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10045B2FLLG-ND.
FREDFET N-CH 21A 1000V T-MAX - APT10050B2VFRG
 Order FREDFET N-CH 21A 1000V T-MAX-APT10050B2VFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10050B2VFRG-ND.
FREDFET N-CH 225A 100V SOT-227 - APT10M07JVFR
 Order FREDFET N-CH 225A 100V SOT-227-APT10M07JVFR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M07JVFR-ND.