FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL - Discrete Semiconductor Products

Digi-Key Part Number APT10021JFLL-ND
Price Break
10
Unit Price
92.444
Extended Price
924.44
Manufacturer Part NumberAPT10021JFLL
Product DescriptionFREDFET N-CH 37A 1000V SOT-227
Quantity Available 0
All prices are in GBP

FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT10021JFLL
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeChassis Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)1000V
Current - Continuous Drain (Id) @ 25° C37A
Rds On (Max) @ Id, Vgs @ 25° C210 mOhms @ 18.5A, 10V
Input Capacitance (Ciss) @ Vds9750pF @ 25V
Power - Max694W
PackagingTube
Gate Charge (Qg) @ Vgs395nC @ 10V
Package / CaseSOT-227
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT10021JFLL
APT10021JFLL

Purchase FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL
Discrete Semiconductor Products

FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL (APT10021JFLL-ND)

Related parts Discrete Semiconductor Products:
FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL
 Order FREDFET N-CH 37A 1000V SOT-227-APT10021JFLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10021JFLL-ND.
MOSFET N-CH 18A 1000V SOT-227 - APL1001J
 Order MOSFET N-CH 18A 1000V SOT-227-APL1001J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL1001J-ND.
MOSFET N-CH 34A 1000V SOT-227 - APT10025JVR
 Order MOSFET N-CH 34A 1000V SOT-227-APT10025JVR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10025JVR-ND.
MOSFET N-CH 176A 200V SOT-227 - APT20M11JLL
 Order MOSFET N-CH 176A 200V SOT-227-APT20M11JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M11JLL-ND.
MOSFET N-CH 41A 500V SOT-227 - APT5010JLL
 Order MOSFET N-CH 41A 500V SOT-227-APT5010JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5010JLL-ND.
MOSFET N-CH 38A 1000V TO-264MAX - APT10026L2LLG
 Order MOSFET N-CH 38A 1000V TO-264MAX-APT10026L2LLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10026L2LLG-ND.
DIODE DUAL 100A 1200V SOT-227 - APT2X100DQ120J
 Order DIODE DUAL 100A 1200V SOT-227-APT2X100DQ120J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X100DQ120J-ND.
DIODE DUAL 60A 600V SOT-227 - APT2X61D60J
 Order DIODE DUAL 60A 600V SOT-227-APT2X61D60J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X61D60J-ND.
IGBT 75A 1200V SOT-227 - APT45GP120JDQ2
 Order IGBT 75A 1200V SOT-227-APT45GP120JDQ2 online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT45GP120JDQ2-ND.
MOSFET N-CH 100V 180A SOT-227 - FB180SA10
 Order MOSFET N-CH 100V 180A SOT-227-FB180SA10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number FB180SA10-ND.
MOSFET N-CH 500V 57A SOT-227 - FA57SA50LC
 Order MOSFET N-CH 500V 57A SOT-227-FA57SA50LC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number FA57SA50LC-ND.
MOSFET N-CH 500V 66A SOT-227 - IXFN80N50P
 Order MOSFET N-CH 500V 66A SOT-227-IXFN80N50P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50P-ND.
DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B
 Order DIODE FRED 1000V 2X60A SOT-227-DSEI2X61-10B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X61-10B-ND.
MOSFET N-CH 35A 500V TO-247 - APT5014BLLG
 Order MOSFET N-CH 35A 500V TO-247-APT5014BLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5014BLLG-ND.
MOSFET N-CH 22A 500V TO-247 - APT5024BLLG
 Order MOSFET N-CH 22A 500V TO-247-APT5024BLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5024BLLG-ND.