VERT CARD CONN DR .100CC TIN - 65781-061 - Connectors

Digi-Key Part Number 65781-061-ND
Price Break
819
Unit Price
1.77983
Extended Price
1457.68
Manufacturer Part Number65781-061
Product DescriptionVERT CARD CONN DR .100CC TIN
Quantity Available 0
All prices are in GBP

VERT CARD CONN DR .100CC TIN - 65781-061 - Connectors Details
Technical/Catalog Information65781-061
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin, 100µin (2.54µm)
Features-
Mounting TypeThrough Hole
Number of Contacts50
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 65781 061
65781061

Purchase VERT CARD CONN DR .100CC TIN - 65781-061 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VERT CARD CONN DR .100CC TIN - 65781-061
Connectors

VERT CARD CONN DR .100CC TIN - 65781-061 (65781-061-ND)

Related parts Connectors:
VERT CARD CONN DR .100CC TIN - 65781-061
 Order VERT CARD CONN DR .100CC TIN-65781-061 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-061-ND.
VERT CARD CONN DR .100CC TIN - 65781-056
 Order VERT CARD CONN DR .100CC TIN-65781-056 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-056-ND.
VERT CARD CONN DR .100CC TIN - 65781-050
 Order VERT CARD CONN DR .100CC TIN-65781-050 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-050-ND.
VERT CARD CONN DR .100CC TIN - 65781-042
 Order VERT CARD CONN DR .100CC TIN-65781-042 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-042-ND.
VERT CARD CONN DR .100CC TIN - 65781-066
 Order VERT CARD CONN DR .100CC TIN-65781-066 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-066-ND.
VERT CARD CONN DR .100CC TIN - 65781-047
 Order VERT CARD CONN DR .100CC TIN-65781-047 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-047-ND.
VERT CARD CONN DR .100CC TIN - 65781-046
 Order VERT CARD CONN DR .100CC TIN-65781-046 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-046-ND.
VERT CARD CONN DR .100CC TIN - 65781-063
 Order VERT CARD CONN DR .100CC TIN-65781-063 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-063-ND.
VERT CARD CONN DR .100CC TIN - 65781-041
 Order VERT CARD CONN DR .100CC TIN-65781-041 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-041-ND.
VERT CARD CONN DR .100CC TIN - 65781-044
 Order VERT CARD CONN DR .100CC TIN-65781-044 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-044-ND.
VERT CARD CONN DR .100CC TIN - 65781-051
 Order VERT CARD CONN DR .100CC TIN-65781-051 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-051-ND.
VERT CARD CONN DR .100CC TIN - 65781-048
 Order VERT CARD CONN DR .100CC TIN-65781-048 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-048-ND.
VERT CARD CONN DR .100CC TIN - 65781-045
 Order VERT CARD CONN DR .100CC TIN-65781-045 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-045-ND.
VERT CARD CONN DR .100CC TIN - 65781-058
 Order VERT CARD CONN DR .100CC TIN-65781-058 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-058-ND.
VERT CARD CONN DR .100CC TIN - 65781-068
 Order VERT CARD CONN DR .100CC TIN-65781-068 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-068-ND.