GUIDE PIN CARD CONN - 67683-020LF - Connectors

Digi-Key Part Number 67683-020LF-ND
Price Break
540
Unit Price
2.3457
Extended Price
1266.68
Manufacturer Part Number67683-020LF
Product DescriptionGUIDE PIN CARD CONN
Quantity Available 0
All prices are in GBP

GUIDE PIN CARD CONN - 67683-020LF - Connectors Details
Technical/Catalog Information67683-020LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 15µin (0.38µm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts40
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 67683 020LF
67683020LF

Purchase GUIDE PIN CARD CONN - 67683-020LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of GUIDE PIN CARD CONN - 67683-020LF
Connectors

GUIDE PIN CARD CONN - 67683-020LF (67683-020LF-ND)

Related parts Connectors:
GUIDE PIN CARD CONN - 67683-020LF
 Order GUIDE PIN CARD CONN-67683-020LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-020LF-ND.
GUIDE PIN CARD CONN - 67683-017
 Order GUIDE PIN CARD CONN-67683-017 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-017-ND.
GUIDE PIN CARD CONN - 67683-025
 Order GUIDE PIN CARD CONN-67683-025 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-025-ND.
GUIDE PIN CARD CONN - 67683-030
 Order GUIDE PIN CARD CONN-67683-030 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-030-ND.
GUIDE PIN CARD CONN - 67683-035
 Order GUIDE PIN CARD CONN-67683-035 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-035-ND.
GUIDE PIN CARD CONN - 67683-006
 Order GUIDE PIN CARD CONN-67683-006 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-006-ND.
GUIDE PIN CARD CONN - 67683-015
 Order GUIDE PIN CARD CONN-67683-015 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-015-ND.
GUIDE PIN CARD CONN - 67683-020
 Order GUIDE PIN CARD CONN-67683-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-020-ND.
GUIDE PIN CARD CONN - 67683-018
 Order GUIDE PIN CARD CONN-67683-018 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-018-ND.
GUIDE PIN CARD CONN - 67683-050
 Order GUIDE PIN CARD CONN-67683-050 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-050-ND.
GUIDE PIN CARD CONN - 67683-014
 Order GUIDE PIN CARD CONN-67683-014 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-014-ND.
GUIDE PIN CARD CONN - 67683-013
 Order GUIDE PIN CARD CONN-67683-013 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-013-ND.
GUIDE PIN CARD CONN - 67683-005
 Order GUIDE PIN CARD CONN-67683-005 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-005-ND.
GUIDE PIN CARD CONNECTOR - 66527-020LF
 Order GUIDE PIN CARD CONNECTOR-66527-020LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-020LF-ND.
GUIDE PIN CARD-CONNECTORS - 67683-016LF
 Order GUIDE PIN CARD-CONNECTORS-67683-016LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-016LF-ND.