GUIDE PIN CARD CONN - 67683-020

Digi-Key Part Number 67683-020-ND
Price Break
540
Unit Price
2.84674
Extended Price
1537.24
Manufacturer Part Number67683-020
Product DescriptionGUIDE PIN CARD CONN
Quantity Available 0
All prices are in GBP

GUIDE PIN CARD CONN - 67683-020 Details
Technical/Catalog Information67683-020
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 15µin (0.38µm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts40
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 67683 020
67683020

Purchase GUIDE PIN CARD CONN - 67683-020
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of GUIDE PIN CARD CONN - 67683-020
GUIDE PIN CARD CONN - 67683-020

GUIDE PIN CARD CONN - 67683-020 (67683-020-ND)

Related parts :
GUIDE PIN CARD CONN - 67683-020
 Order GUIDE PIN CARD CONN-67683-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-020-ND.
GUIDE PIN CARD CONN - 67683-017
 Order GUIDE PIN CARD CONN-67683-017 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-017-ND.
GUIDE PIN CARD CONN - 67683-025
 Order GUIDE PIN CARD CONN-67683-025 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-025-ND.
GUIDE PIN CARD CONN - 67683-030
 Order GUIDE PIN CARD CONN-67683-030 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-030-ND.
GUIDE PIN CARD CONN - 67683-035
 Order GUIDE PIN CARD CONN-67683-035 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-035-ND.
GUIDE PIN CARD CONN - 67683-006
 Order GUIDE PIN CARD CONN-67683-006 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-006-ND.
GUIDE PIN CARD CONN - 67683-015
 Order GUIDE PIN CARD CONN-67683-015 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-015-ND.
GUIDE PIN CARD CONN - 67683-020LF
 Order GUIDE PIN CARD CONN-67683-020LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-020LF-ND.
GUIDE PIN CARD CONN - 67683-018
 Order GUIDE PIN CARD CONN-67683-018 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-018-ND.
GUIDE PIN CARD CONN - 67683-050
 Order GUIDE PIN CARD CONN-67683-050 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-050-ND.
GUIDE PIN CARD CONN - 67683-014
 Order GUIDE PIN CARD CONN-67683-014 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-014-ND.
GUIDE PIN CARD CONN - 67683-013
 Order GUIDE PIN CARD CONN-67683-013 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-013-ND.
GUIDE PIN CARD CONN - 67683-005
 Order GUIDE PIN CARD CONN-67683-005 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-005-ND.
GUIDE PIN CARD CONNECTOR - 66527-020
 Order GUIDE PIN CARD CONNECTOR-66527-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-020-ND.
GUIDE PIN CARD-CONNECTORS - 67683-016LF
 Order GUIDE PIN CARD-CONNECTORS-67683-016LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67683-016LF-ND.