30 GOLD CARD CONN - 66925-065

Digi-Key Part Number 66925-065-ND
Price Break
285
Unit Price
5.50232
Extended Price
1568.16
Manufacturer Part Number66925-065
Product Description30 GOLD CARD CONN
Quantity Available 0
All prices are in GBP

30 GOLD CARD CONN - 66925-065 Details
Technical/Catalog Information66925-065
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts130
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 66925 065
66925065

Purchase 30 GOLD CARD CONN - 66925-065
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 30 GOLD CARD CONN - 66925-065
30 GOLD CARD CONN - 66925-065

30 GOLD CARD CONN - 66925-065 (66925-065-ND)

Related parts:
30 GOLD CARD CONN - 66925-065
 Order 30 GOLD CARD CONN-66925-065 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-065-ND.
30 GOLD CARD CONN - 66925-518
 Order 30 GOLD CARD CONN-66925-518 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-518-ND.
30 GOLD CARD CONN - 66925-530
 Order 30 GOLD CARD CONN-66925-530 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-530-ND.
30 GOLD CARD CONN - 66925-022
 Order 30 GOLD CARD CONN-66925-022 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-022-ND.
30 GOLD CARD CONN - 66925-015
 Order 30 GOLD CARD CONN-66925-015 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-015-ND.
30 GOLD CARD CONN - 66925-565
 Order 30 GOLD CARD CONN-66925-565 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-565-ND.
30 GOLD CARD CONN - 66925-525
 Order 30 GOLD CARD CONN-66925-525 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-525-ND.
30 GOLD CARD CONN - 66925-030
 Order 30 GOLD CARD CONN-66925-030 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-030-ND.
30 GOLD CARD CONN - 66925-013
 Order 30 GOLD CARD CONN-66925-013 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-013-ND.
30 GOLD CARD CONN - 66925-515
 Order 30 GOLD CARD CONN-66925-515 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-515-ND.
30 GOLD CARD CONN - 66925-020
 Order 30 GOLD CARD CONN-66925-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-020-ND.
30 GOLD CARD CONN - 66925-009
 Order 30 GOLD CARD CONN-66925-009 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-009-ND.
30 GOLD CARD CONN - 66925-010
 Order 30 GOLD CARD CONN-66925-010 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-010-ND.
30 GOLD CARD CONN - 66925-520
 Order 30 GOLD CARD CONN-66925-520 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-520-ND.
30 GOLD CARD CONN - 66925-018
 Order 30 GOLD CARD CONN-66925-018 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-018-ND.