BERGSTIK II SR RIGHT ANGLE RET - 86641-436H - Connectors

Digi-Key Part Number 86641-436H-ND
Price Break
2700
Unit Price
0.6966
Extended Price
1880.82
Manufacturer Part Number86641-436H
Product DescriptionBERGSTIK II SR RIGHT ANGLE RET
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II SR RIGHT ANGLE RET - 86641-436H - Connectors Details
Technical/Catalog Information86641-436H
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.120" (3.05mm)
Features-
Mounting TypeThrough Hole, Right Angle, Press-Fit
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 86641 436H
86641436H

Purchase BERGSTIK II SR RIGHT ANGLE RET - 86641-436H - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II SR RIGHT ANGLE RET - 86641-436H
Connectors

BERGSTIK II SR RIGHT ANGLE RET - 86641-436H (86641-436H-ND)

Related parts Connectors:
BERGSTIK II SR RIGHT ANGLE RET - 86641-436H
 Order BERGSTIK II SR RIGHT ANGLE RET-86641-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 86641-436H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 86641-426H
 Order BERGSTIK II SR RIGHT ANGLE RET-86641-426H online from Digi-Key. Manufactured by FCI. Digi-Key part number 86641-426H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-436H
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-436H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 90304-436H
 Order BERGSTIK II SR RIGHT ANGLE RET-90304-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 90304-436H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 86641-406H
 Order BERGSTIK II SR RIGHT ANGLE RET-86641-406H online from Digi-Key. Manufactured by FCI. Digi-Key part number 86641-406H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 86641-412H
 Order BERGSTIK II SR RIGHT ANGLE RET-86641-412H online from Digi-Key. Manufactured by FCI. Digi-Key part number 86641-412H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-405
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-405 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-405-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-504H
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-504H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-504H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 86381-120HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-86381-120HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-120HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 86381-110HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-86381-110HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-110HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 86381-104HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-86381-104HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-104HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-112HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-112HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-112HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-515
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-515 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-515-ND.
BERGSTIK II SR RIGHT ANGLE RET - 86381-108HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-86381-108HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-108HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 94669-110HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-94669-110HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94669-110HLF-ND.