BERGSTIK II SR RIGHT ANGLE - 95666-436H - Connectors

Digi-Key Part Number 95666-436H-ND
Price Break
2800
Unit Price
0.66719
Extended Price
1868.13
Manufacturer Part Number95666-436H
Product DescriptionBERGSTIK II SR RIGHT ANGLE
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II SR RIGHT ANGLE - 95666-436H - Connectors Details
Technical/Catalog Information95666-436H
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 95666 436H
95666436H

Purchase BERGSTIK II SR RIGHT ANGLE - 95666-436H - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II SR RIGHT ANGLE - 95666-436H
Connectors

BERGSTIK II SR RIGHT ANGLE - 95666-436H (95666-436H-ND)

Related parts Connectors:
BERGSTIK II SR RIGHT ANGLE - 95666-436H
 Order BERGSTIK II SR RIGHT ANGLE-95666-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 95666-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68015-436H
 Order BERGSTIK II SR RIGHT ANGLE-68015-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68015-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68016-436H
 Order BERGSTIK II SR RIGHT ANGLE-68016-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68016-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 69189-436H
 Order BERGSTIK II SR RIGHT ANGLE-69189-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69189-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68468-436H
 Order BERGSTIK II SR RIGHT ANGLE-68468-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68468-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 78938-436H
 Order BERGSTIK II SR RIGHT ANGLE-78938-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 78938-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-436H
 Order BERGSTIK II SR RIGHT ANGLE-68498-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 92050-436H
 Order BERGSTIK II SR RIGHT ANGLE-92050-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 92050-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 95666-110H
 Order BERGSTIK II SR RIGHT ANGLE-95666-110H online from Digi-Key. Manufactured by FCI. Digi-Key part number 95666-110H-ND.
BERGSTIK II SR RIGHT ANGLE - 95666-236HLF
 Order BERGSTIK II SR RIGHT ANGLE-95666-236HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95666-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 95666-110HLF
 Order BERGSTIK II SR RIGHT ANGLE-95666-110HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95666-110HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 95666-136H
 Order BERGSTIK II SR RIGHT ANGLE-95666-136H online from Digi-Key. Manufactured by FCI. Digi-Key part number 95666-136H-ND.
BERGSTIK II SR RIGHT ANGLE - 95666-236H
 Order BERGSTIK II SR RIGHT ANGLE-95666-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 95666-236H-ND.
BERGSTIK II SR RIGHT ANGLE - 68488-436H
 Order BERGSTIK II SR RIGHT ANGLE-68488-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68488-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 95666-636H
 Order BERGSTIK II SR RIGHT ANGLE-95666-636H online from Digi-Key. Manufactured by FCI. Digi-Key part number 95666-636H-ND.