GUIDE PIN CARD CONNECTOR - 66527-535 - Connectors

Digi-Key Part Number 66527-535-ND
Price Break
384
Unit Price
4.41914
Extended Price
1696.95
Manufacturer Part Number66527-535
Product DescriptionGUIDE PIN CARD CONNECTOR
Quantity Available Non-Stock
All prices are in GBP

GUIDE PIN CARD CONNECTOR - 66527-535 - Connectors Details
Technical/Catalog Information66527-535
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts70
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 66527 535
66527535

Purchase GUIDE PIN CARD CONNECTOR - 66527-535 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of GUIDE PIN CARD CONNECTOR - 66527-535
Connectors

GUIDE PIN CARD CONNECTOR - 66527-535 (66527-535-ND)

Related parts Connectors:
GUIDE PIN CARD CONNECTOR - 66527-535
 Order GUIDE PIN CARD CONNECTOR-66527-535 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-535-ND.
GUIDE PIN CARD CONNECTOR - 66527-007
 Order GUIDE PIN CARD CONNECTOR-66527-007 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-007-ND.
GUIDE PIN CARD CONNECTOR - 66527-006
 Order GUIDE PIN CARD CONNECTOR-66527-006 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-006-ND.
GUIDE PIN CARD CONNECTOR - 66527-010
 Order GUIDE PIN CARD CONNECTOR-66527-010 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-010-ND.
GUIDE PIN CARD CONNECTOR - 66527-510
 Order GUIDE PIN CARD CONNECTOR-66527-510 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-510-ND.
GUIDE PIN CARD CONNECTOR - 66527-016
 Order GUIDE PIN CARD CONNECTOR-66527-016 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-016-ND.
GUIDE PIN CARD CONNECTOR - 66527-011
 Order GUIDE PIN CARD CONNECTOR-66527-011 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-011-ND.
GUIDE PIN CARD CONNECTOR - 66527-520
 Order GUIDE PIN CARD CONNECTOR-66527-520 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-520-ND.
GUIDE PIN CARD CONNECTOR - 66527-025
 Order GUIDE PIN CARD CONNECTOR-66527-025 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-025-ND.
GUIDE PIN CARD CONNECTOR - 66527-005
 Order GUIDE PIN CARD CONNECTOR-66527-005 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-005-ND.
GUIDE PIN CARD CONNECTOR - 66527-020LF
 Order GUIDE PIN CARD CONNECTOR-66527-020LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-020LF-ND.
GUIDE PIN CARD CONNECTOR - 66527-020
 Order GUIDE PIN CARD CONNECTOR-66527-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-020-ND.
GUIDE PIN CARD CONNECTOR - 66527-065
 Order GUIDE PIN CARD CONNECTOR-66527-065 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-065-ND.
GUIDE PIN CARD CONNECTOR - 66527-518
 Order GUIDE PIN CARD CONNECTOR-66527-518 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-518-ND.
GUIDE PIN CARD CONNECTOR - 66527-022
 Order GUIDE PIN CARD CONNECTOR-66527-022 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-022-ND.