MAXI LATCH HOUSING.125CC - 65753-016LF - Connectors

Digi-Key Part Number 65753-016LF-ND
Price Break
1500
Unit Price
1.22059
Extended Price
1830.88
Manufacturer Part Number65753-016LF
Product DescriptionMAXI LATCH HOUSING.125CC
Quantity Available Non-Stock
All prices are in GBP

MAXI LATCH HOUSING.125CC - 65753-016LF - Connectors Details
Technical/Catalog Information65753-016LF
VendorFCI
CategoryConnectors
ColorBlack
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts16
Number of Rows1
Pitch0.125" (3.18mm)
SeriesMaxi-PV™
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 65753 016LF
65753016LF

Purchase MAXI LATCH HOUSING.125CC - 65753-016LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MAXI LATCH HOUSING.125CC - 65753-016LF
Connectors

MAXI LATCH HOUSING.125CC - 65753-016LF (65753-016LF-ND)

Related parts Connectors:
MAXI LATCH HOUSING.125CC - 65753-016LF
 Order MAXI LATCH HOUSING.125CC-65753-016LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65753-016LF-ND.
MAXI LATCH HSG .125X.125CC DR - 65410-026LF
 Order MAXI LATCH HSG .125X.125CC DR-65410-026LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65410-026LF-ND.
IC LATCH OCTAL 3 STATE 20-DIP - MM74HC373N
 Order IC LATCH OCTAL 3 STATE 20-DIP-MM74HC373N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC373N-ND.
IC LATCH ADDRESS 8BIT 16-DIP - MM74HC259N
 Order IC LATCH ADDRESS 8BIT 16-DIP-MM74HC259N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC259N-ND.
IC LATCH NOR R/S QUAD 3ST 16-DIP - CD4043BCN
 Order IC LATCH NOR R/S QUAD 3ST 16-DIP-CD4043BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4043BCN-ND.
IC LATCH NAND R/S QUAD 3ST 16DIP - CD4044BCN
 Order IC LATCH NAND R/S QUAD 3ST 16DIP-CD4044BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4044BCN-ND.
IC LATCH ADDRESSABLE 8BIT 16-DIP - CD4099BCN
 Order IC LATCH ADDRESSABLE 8BIT 16-DIP-CD4099BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4099BCN-ND.
DUAL 4-BIT ADDRESSABLE LATCH - CD4723BCN
 Order DUAL 4-BIT ADDRESSABLE LATCH-CD4723BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4723BCN-ND.
(N) 8-BIT ADDRESSABLE LATCH - CD4724BCN
 Order (N) 8-BIT ADDRESSABLE LATCH-CD4724BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4724BCN-ND.
IC LATCH QUAD S/R 16-DIP - DM74LS279N
 Order IC LATCH QUAD S/R 16-DIP-DM74LS279N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS279N-ND.
IC LATCH QUAD 16-DIP - DM74LS75N
 Order IC LATCH QUAD 16-DIP-DM74LS75N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS75N-ND.
IC LATCH OCTAL D 3STATE 20-DIP - MM74C373N
 Order IC LATCH OCTAL D 3STATE 20-DIP-MM74C373N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C373N-ND.
IC DRIVER PERIPHERAL OCT LATCHED - DP8310N
 Order IC DRIVER PERIPHERAL OCT LATCHED-DP8310N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP8310N-ND.
IC DRIVER PERIPHERAL OCT LATCHED - DP8311N
 Order IC DRIVER PERIPHERAL OCT LATCHED-DP8311N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP8311N-ND.
IC LATCH OCTAL D-TYPE 20-DIP - 74F563PC
 Order IC LATCH OCTAL D-TYPE 20-DIP-74F563PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F563PC-ND.