BERGSTIK II .100CC DR STRAIGHT - 78269-472H

Digi-Key Part Number 78269-472H-ND
Price Break
2200
Unit Price
0.72432
Extended Price
1593.50
Manufacturer Part Number78269-472H
Product DescriptionBERGSTIK II .100CC DR STRAIGHT
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II .100CC DR STRAIGHT - 78269-472H Details
Technical/Catalog Information78269-472H
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.190" (4.83mm)
Features-
Mounting TypeThrough Hole
Number of Contacts72
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 78269 472H
78269472H

Purchase BERGSTIK II .100CC DR STRAIGHT - 78269-472H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II .100CC DR STRAIGHT - 78269-472H
BERGSTIK II .100CC DR STRAIGHT - 78269-472H

BERGSTIK II .100CC DR STRAIGHT - 78269-472H (78269-472H-ND)

Related parts :
BERGSTIK II .100CC DR STRAIGHT - 78269-472H
 Order BERGSTIK II .100CC DR STRAIGHT-78269-472H online from Digi-Key. Manufactured by FCI. Digi-Key part number 78269-472H-ND.
BERGSTIK II .100CC DR STRAIGHT - 67997-472H
 Order BERGSTIK II .100CC DR STRAIGHT-67997-472H online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-472H-ND.
BERGSTIK II .100CC DR STRAIGHT - 67998-472H
 Order BERGSTIK II .100CC DR STRAIGHT-67998-472H online from Digi-Key. Manufactured by FCI. Digi-Key part number 67998-472H-ND.
BERGSTIK II .100CC DR STRAIGHT - 68692-472H
 Order BERGSTIK II .100CC DR STRAIGHT-68692-472H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68692-472H-ND.
BERGSTIK II .100CC DR STRAIGHT - 92417-472H
 Order BERGSTIK II .100CC DR STRAIGHT-92417-472H online from Digi-Key. Manufactured by FCI. Digi-Key part number 92417-472H-ND.
BERGSTIK II .100CC DR STRAIGHT - 86503-472H
 Order BERGSTIK II .100CC DR STRAIGHT-86503-472H online from Digi-Key. Manufactured by FCI. Digi-Key part number 86503-472H-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-472H
 Order BERGSTIK II .100CC DR STRAIGHT-68691-472H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-472H-ND.
BERGSTIK II .100CC DR STRAIGHT - 69132-472H
 Order BERGSTIK II .100CC DR STRAIGHT-69132-472H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69132-472H-ND.
BERGSTIK II .100CC DR STRAIGHT - 87900-472H
 Order BERGSTIK II .100CC DR STRAIGHT-87900-472H online from Digi-Key. Manufactured by FCI. Digi-Key part number 87900-472H-ND.
BERGSTIK II .100CC DR STRAIGHT - 78269-272H
 Order BERGSTIK II .100CC DR STRAIGHT-78269-272H online from Digi-Key. Manufactured by FCI. Digi-Key part number 78269-272H-ND.
BERGSTIK II .100CC DR STRAIGHT - 78269-572H
 Order BERGSTIK II .100CC DR STRAIGHT-78269-572H online from Digi-Key. Manufactured by FCI. Digi-Key part number 78269-572H-ND.
BERGSTIK II 100CC DR STRAIGHT - 78269-172HLF
 Order BERGSTIK II 100CC DR STRAIGHT-78269-172HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 78269-172HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 95727-472H
 Order BERGSTIK II .100CC DR STRAIGHT-95727-472H online from Digi-Key. Manufactured by FCI. Digi-Key part number 95727-472H-ND.
BERGSTIK II .100CC DR STRAIGHT - 95105-472H
 Order BERGSTIK II .100CC DR STRAIGHT-95105-472H online from Digi-Key. Manufactured by FCI. Digi-Key part number 95105-472H-ND.
BERGSTIK II .100CC DR STRAIGHT - 86836-472H
 Order BERGSTIK II .100CC DR STRAIGHT-86836-472H online from Digi-Key. Manufactured by FCI. Digi-Key part number 86836-472H-ND.