BERGSTIK II SR RIGHT ANGLE - 94529-436H

Digi-Key Part Number 94529-436H-ND
Price Break
2300
Unit Price
0.67932
Extended Price
1562.44
Manufacturer Part Number94529-436H
Product DescriptionBERGSTIK II SR RIGHT ANGLE
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II SR RIGHT ANGLE - 94529-436H Details
Technical/Catalog Information94529-436H
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.120" (3.05mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 94529 436H
94529436H

Purchase BERGSTIK II SR RIGHT ANGLE - 94529-436H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II SR RIGHT ANGLE - 94529-436H
BERGSTIK II SR RIGHT ANGLE - 94529-436H

BERGSTIK II SR RIGHT ANGLE - 94529-436H (94529-436H-ND)

Related parts :
BERGSTIK II SR RIGHT ANGLE - 94529-436H
 Order BERGSTIK II SR RIGHT ANGLE-94529-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 94529-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68015-436H
 Order BERGSTIK II SR RIGHT ANGLE-68015-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68015-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68016-436H
 Order BERGSTIK II SR RIGHT ANGLE-68016-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68016-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 69189-436H
 Order BERGSTIK II SR RIGHT ANGLE-69189-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69189-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68468-436H
 Order BERGSTIK II SR RIGHT ANGLE-68468-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68468-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 78938-436H
 Order BERGSTIK II SR RIGHT ANGLE-78938-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 78938-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-436H
 Order BERGSTIK II SR RIGHT ANGLE-68498-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 92050-436H
 Order BERGSTIK II SR RIGHT ANGLE-92050-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 92050-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68488-436H
 Order BERGSTIK II SR RIGHT ANGLE-68488-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68488-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 88813-436H
 Order BERGSTIK II SR RIGHT ANGLE-88813-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 88813-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 95653-436H
 Order BERGSTIK II SR RIGHT ANGLE-95653-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 95653-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68626-436H
 Order BERGSTIK II SR RIGHT ANGLE-68626-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68626-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 95666-436H
 Order BERGSTIK II SR RIGHT ANGLE-95666-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 95666-436H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-436H
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-436H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 86641-436H
 Order BERGSTIK II SR RIGHT ANGLE RET-86641-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 86641-436H-ND.