MEG-ARR 400POS PLUG 6MM W/CAP - 84520-002LF - Connectors

Digi-Key Part Number 84520-002LF-ND
Price Break
150
Unit Price
10.9204
Extended Price
1638.06
Manufacturer Part Number84520-002LF
Product DescriptionMEG-ARR 400POS PLUG 6MM W/CAP
Quantity Available Non-Stock
All prices are in GBP

MEG-ARR 400POS PLUG 6MM W/CAP - 84520-002LF - Connectors Details
Technical/Catalog Information84520-002LF
VendorFCI
CategoryConnectors
Connector TypeArray, Male Pins
Number of Positions400
Number of Rows10
Contact FinishGold, 15µin (0.38µm)
Mounting TypeSurface Mount
Pitch0.050" (1.27mm)
Features-
SeriesMEG-ARRAY®
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 84520 002LF
84520002LF

Purchase MEG-ARR 400POS PLUG 6MM W/CAP - 84520-002LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MEG-ARR 400POS PLUG 6MM W/CAP - 84520-002LF
Connectors

MEG-ARR 400POS PLUG 6MM W/CAP - 84520-002LF (84520-002LF-ND)

Related parts Connectors:
MEG-ARR 400POS PLUG 6MM W/CAP - 84520-002LF
 Order MEG-ARR 400POS PLUG 6MM W/CAP-84520-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84520-002LF-ND.
MEG-ARR 400POS PLUG 6MM TELC CAP - 84520-202
 Order MEG-ARR 400POS PLUG 6MM TELC CAP-84520-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84520-202-ND.
MEG-ARR 400POS PLUG 6MM W/CAP - 84520-202LF
 Order MEG-ARR 400POS PLUG 6MM W/CAP-84520-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84520-202LF-ND.
MEG-ARR 300POS PLUG 6MM W/CAP - 84578-002LF
 Order MEG-ARR 300POS PLUG 6MM W/CAP-84578-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84578-002LF-ND.
MEG-ARR 200POS PLUG 6MM W/CAP - 84530-002LF
 Order MEG-ARR 200POS PLUG 6MM W/CAP-84530-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-002LF-ND.
MEG-ARR 400POS PLUG 6MM CAP - 84520-102
 Order MEG-ARR 400POS PLUG 6MM CAP-84520-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84520-102-ND.
MEG-ARR 200POS PLUG 0MM W/CAP - 84516-002LF
 Order MEG-ARR 200POS PLUG 0MM W/CAP-84516-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84516-002LF-ND.
MEG-ARR 200POS PLUG 6MM W/CAP - 84530-102LF
 Order MEG-ARR 200POS PLUG 6MM W/CAP-84530-102LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-102LF-ND.
MEG-ARR 200POS PLUG 6MM TELC CAP - 84530-202
 Order MEG-ARR 200POS PLUG 6MM TELC CAP-84530-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-202-ND.
MEG-ARR 200POS PLUG 6MM W/CAP - 84530-202LF
 Order MEG-ARR 200POS PLUG 6MM W/CAP-84530-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-202LF-ND.
MEG-ARR 100POS PLUG 0MM W/CAP - 84512-002LF
 Order MEG-ARR 100POS PLUG 0MM W/CAP-84512-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84512-002LF-ND.
MEG-ARR 300POS PLUG 6MM TELC CAP - 84578-202
 Order MEG-ARR 300POS PLUG 6MM TELC CAP-84578-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84578-202-ND.
MEG-ARR 300POS PLUG 6MM W/CAP - 84578-202LF
 Order MEG-ARR 300POS PLUG 6MM W/CAP-84578-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84578-202LF-ND.
MEG-ARR 400POS RECP 6MM 15AU CAP - 74388-001
 Order MEG-ARR 400POS RECP 6MM 15AU CAP-74388-001 online from Digi-Key. Manufactured by FCI. Digi-Key part number 74388-001-ND.
MEG-ARR 400POS RECP 6MM 30AU CAP - 74388-101
 Order MEG-ARR 400POS RECP 6MM 30AU CAP-74388-101 online from Digi-Key. Manufactured by FCI. Digi-Key part number 74388-101-ND.