MEG-ARR 300POS PLUG 6MM TELC CAP - 84578-202 - Connectors

Digi-Key Part Number 84578-202-ND
Price Break
150
Unit Price
11.4218
Extended Price
1713.27
Manufacturer Part Number84578-202
Product DescriptionMEG-ARR 300POS PLUG 6MM TELC CAP
Quantity Available Non-Stock
All prices are in GBP

MEG-ARR 300POS PLUG 6MM TELC CAP - 84578-202 - Connectors Details
Technical/Catalog Information84578-202
VendorFCI
CategoryConnectors
Connector TypeArray, Male Pins
Number of Positions300
Number of Rows10
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.050" (1.27mm)
Features-
SeriesMEG-ARRAY®
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 84578 202
84578202

Purchase MEG-ARR 300POS PLUG 6MM TELC CAP - 84578-202 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MEG-ARR 300POS PLUG 6MM TELC CAP - 84578-202
Connectors

MEG-ARR 300POS PLUG 6MM TELC CAP - 84578-202 (84578-202-ND)

Related parts Connectors:
MEG-ARR 300POS PLUG 6MM TELC CAP - 84578-202
 Order MEG-ARR 300POS PLUG 6MM TELC CAP-84578-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84578-202-ND.
MEG-ARR 300POS PLUG 6MM W/CAP - 84578-002LF
 Order MEG-ARR 300POS PLUG 6MM W/CAP-84578-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84578-002LF-ND.
MEG-ARR 200POS PLUG 6MM TELC CAP - 84530-202
 Order MEG-ARR 200POS PLUG 6MM TELC CAP-84530-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-202-ND.
MEG-ARR 300POS PLUG 6MM W/CAP - 84578-202LF
 Order MEG-ARR 300POS PLUG 6MM W/CAP-84578-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84578-202LF-ND.
MEG-ARR 400POS PLUG 6MM TELC CAP - 84520-202
 Order MEG-ARR 400POS PLUG 6MM TELC CAP-84520-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84520-202-ND.
MEG-ARR 200POS PLUG 0MM TELC CAP - 84516-202
 Order MEG-ARR 200POS PLUG 0MM TELC CAP-84516-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84516-202-ND.
MEG-ARR 100POS PLUG 0MM TELC CAP - 84512-202
 Order MEG-ARR 100POS PLUG 0MM TELC CAP-84512-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84512-202-ND.
MEG-ARR 300POS PLUG 6MM CAP - 84578-102
 Order MEG-ARR 300POS PLUG 6MM CAP-84578-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84578-102-ND.
MEG-ARR 200POS PLUG 6MM W/CAP - 84530-102LF
 Order MEG-ARR 200POS PLUG 6MM W/CAP-84530-102LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-102LF-ND.
MEG-ARR 200POS PLUG 6MM W/CAP - 84530-202LF
 Order MEG-ARR 200POS PLUG 6MM W/CAP-84530-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-202LF-ND.
MEG-ARR 200POS PLUG 6MM W/CAP - 84530-002LF
 Order MEG-ARR 200POS PLUG 6MM W/CAP-84530-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-002LF-ND.
MEG-ARR 400POS PLUG 6MM W/CAP - 84520-002LF
 Order MEG-ARR 400POS PLUG 6MM W/CAP-84520-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84520-002LF-ND.
MEG-ARR 300POS RECP 8MM TELC CAP - 84553-201
 Order MEG-ARR 300POS RECP 8MM TELC CAP-84553-201 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84553-201-ND.
MEG-ARR 400POS PLUG 6MM W/CAP - 84520-202LF
 Order MEG-ARR 400POS PLUG 6MM W/CAP-84520-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84520-202LF-ND.
MEG-ARR 300POS RECP 4MM TELC CAP - 84501-201
 Order MEG-ARR 300POS RECP 4MM TELC CAP-84501-201 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84501-201-ND.