BERGSTIK II DR RIGHT ANGLE RET - 69193-440H - Connectors

Digi-Key Part Number 69193-440H-ND
Price Break
600
Unit Price
0.6856
Extended Price
411.36
Manufacturer Part Number69193-440H
Product DescriptionBERGSTIK II DR RIGHT ANGLE RET
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II DR RIGHT ANGLE RET - 69193-440H - Connectors Details
Technical/Catalog Information69193-440H
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle, Press-Fit
Number of Contacts40
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 69193 440H
69193440H

Purchase BERGSTIK II DR RIGHT ANGLE RET - 69193-440H - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II DR RIGHT ANGLE RET - 69193-440H
Connectors

BERGSTIK II DR RIGHT ANGLE RET - 69193-440H (69193-440H-ND)

Related parts Connectors:
BERGSTIK II DR RIGHT ANGLE RET - 69193-440H
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-440H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-440H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-416H
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-416H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-416H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-508
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-508 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-508-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-214H
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-214H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-214H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-514
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-514 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-514-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-218H
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-218H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-218H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-572
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-572 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-572-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-110
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-110 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-110-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-150
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-150 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-150-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-108
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-108 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-108-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-108H
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-108H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-108H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-116
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-116 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-116-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-122H
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-122H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-122H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-110H
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-110H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-110H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-124H
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-124H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-124H-ND.