MEG-ARR 200POS PLUG 0MM W/CAP - 84516-202LF - Connectors

Digi-Key Part Number 84516-202LF-ND
Price Break
250
Unit Price
6.0716
Extended Price
1517.90
Manufacturer Part Number84516-202LF
Product DescriptionMEG-ARR 200POS PLUG 0MM W/CAP
Quantity Available Non-Stock
All prices are in GBP

MEG-ARR 200POS PLUG 0MM W/CAP - 84516-202LF - Connectors Details
Technical/Catalog Information84516-202LF
VendorFCI
CategoryConnectors
Connector TypeArray, Male Pins
Number of Positions200
Number of Rows10
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.050" (1.27mm)
Features-
SeriesMEG-ARRAY®
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 84516 202LF
84516202LF

Purchase MEG-ARR 200POS PLUG 0MM W/CAP - 84516-202LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MEG-ARR 200POS PLUG 0MM W/CAP - 84516-202LF
Connectors

MEG-ARR 200POS PLUG 0MM W/CAP - 84516-202LF (84516-202LF-ND)

Related parts Connectors:
MEG-ARR 200POS PLUG 0MM W/CAP - 84516-202LF
 Order MEG-ARR 200POS PLUG 0MM W/CAP-84516-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84516-202LF-ND.
MEG-ARR 200POS PLUG 0MM W/CAP - 84516-002LF
 Order MEG-ARR 200POS PLUG 0MM W/CAP-84516-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84516-002LF-ND.
MEG-ARR 200POS PLUG 0MM TELC CAP - 84516-202
 Order MEG-ARR 200POS PLUG 0MM TELC CAP-84516-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84516-202-ND.
MEG-ARR 200POS PLUG 6MM W/CAP - 84530-202LF
 Order MEG-ARR 200POS PLUG 6MM W/CAP-84530-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-202LF-ND.
MEG-ARR 100POS PLUG 0MM W/CAP - 84512-202LF
 Order MEG-ARR 100POS PLUG 0MM W/CAP-84512-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84512-202LF-ND.
MEG-ARR 200POS PLUG 0MM CAP - 84516-002
 Order MEG-ARR 200POS PLUG 0MM CAP-84516-002 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84516-002-ND.
MEG-ARR 200POS PLUG 0MM CAP - 84516-102
 Order MEG-ARR 200POS PLUG 0MM CAP-84516-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84516-102-ND.
MEG-ARR 200POS PLUG 6MM W/CAP - 84530-102LF
 Order MEG-ARR 200POS PLUG 6MM W/CAP-84530-102LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-102LF-ND.
MEG-ARR 200POS PLUG 6MM TELC CAP - 84530-202
 Order MEG-ARR 200POS PLUG 6MM TELC CAP-84530-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-202-ND.
MEG-ARR 200POS PLUG 6MM W/CAP - 84530-002LF
 Order MEG-ARR 200POS PLUG 6MM W/CAP-84530-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-002LF-ND.
MEG-ARR 100POS PLUG 0MM W/CAP - 84512-002LF
 Order MEG-ARR 100POS PLUG 0MM W/CAP-84512-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84512-002LF-ND.
MEG-ARR 100POS PLUG 0MM W/CAP - 84512-102LF
 Order MEG-ARR 100POS PLUG 0MM W/CAP-84512-102LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84512-102LF-ND.
MEG-ARR 300POS PLUG 6MM W/CAP - 84578-202LF
 Order MEG-ARR 300POS PLUG 6MM W/CAP-84578-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84578-202LF-ND.
MEG-ARR 100POS PLUG 0MM TELC CAP - 84512-202
 Order MEG-ARR 100POS PLUG 0MM TELC CAP-84512-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84512-202-ND.
MEG-ARR 400POS PLUG 6MM W/CAP - 84520-202LF
 Order MEG-ARR 400POS PLUG 6MM W/CAP-84520-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84520-202LF-ND.