BERGSTIK II DR R/A RET - 78276-472 - Connectors

Digi-Key Part Number 78276-472-ND
Price Break
1200
Unit Price
1.13513
Extended Price
1362.16
Manufacturer Part Number78276-472
Product DescriptionBERGSTIK II DR R/A RET
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II DR R/A RET - 78276-472 - Connectors Details
Technical/Catalog Information78276-472
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole, Right Angle, Press-Fit
Number of Contacts72
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 78276 472
78276472

Purchase BERGSTIK II DR R/A RET - 78276-472 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II DR R/A RET - 78276-472
Connectors

BERGSTIK II DR R/A RET - 78276-472 (78276-472-ND)

Related parts Connectors:
BERGSTIK II DR R/A RET - 78276-472
 Order BERGSTIK II DR R/A RET-78276-472 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-472-ND.
BERGSTIK II DR R/A RET - 78276-120
 Order BERGSTIK II DR R/A RET-78276-120 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-120-ND.
BERGSTIK II DR R/A RET - 78276-272H
 Order BERGSTIK II DR R/A RET-78276-272H online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-272H-ND.
BERGSTIK II DR R/A RET - 78276-140HLF
 Order BERGSTIK II DR R/A RET-78276-140HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-140HLF-ND.
BERGSTIK II DR R/A RET - 78276-212
 Order BERGSTIK II DR R/A RET-78276-212 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-212-ND.
BERGSTIK II DR R/A RET - 78276-210
 Order BERGSTIK II DR R/A RET-78276-210 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-210-ND.
BERGSTIK II DR R/A RET - 78276-172
 Order BERGSTIK II DR R/A RET-78276-172 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-172-ND.
BERGSTIK II DR R/A RET - 78276-518
 Order BERGSTIK II DR R/A RET-78276-518 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-518-ND.
BERGSTIK II DR R/A RET - 78276-208
 Order BERGSTIK II DR R/A RET-78276-208 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-208-ND.
BERGSTIK II DR R/A RET - 78276-214
 Order BERGSTIK II DR R/A RET-78276-214 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-214-ND.
BERGSTIK II DR R/A RET - 78276-208HLF
 Order BERGSTIK II DR R/A RET-78276-208HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-208HLF-ND.
BERGSTIK II DR R/A RET - 78276-210HLF
 Order BERGSTIK II DR R/A RET-78276-210HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-210HLF-ND.
BERGSTIK II DR R/A RET - 78276-120HLF
 Order BERGSTIK II DR R/A RET-78276-120HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-120HLF-ND.
BERGSTIK II DR R/A RET - 78276-214HLF
 Order BERGSTIK II DR R/A RET-78276-214HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-214HLF-ND.
BERGSTIK II DR R/A RET - 78276-130HLF
 Order BERGSTIK II DR R/A RET-78276-130HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-130HLF-ND.