MEG-ARR 400POS PLUG 6MM CAP - 84520-102 - Connectors

Digi-Key Part Number 84520-102-ND
Price Break
150
Unit Price
8.56447
Extended Price
1284.67
Manufacturer Part Number84520-102
Product DescriptionMEG-ARR 400POS PLUG 6MM CAP
Quantity Available 0
All prices are in GBP

MEG-ARR 400POS PLUG 6MM CAP - 84520-102 - Connectors Details
Technical/Catalog Information84520-102
VendorFCI
CategoryConnectors
Connector TypeArray, Male Pins
Number of Positions400
Number of Rows10
Contact FinishGold, 30µin (0.76µm)
Mounting TypeSurface Mount
Pitch0.050" (1.27mm)
Features-
SeriesMEG-ARRAY®
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 84520 102
84520102

Purchase MEG-ARR 400POS PLUG 6MM CAP - 84520-102 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MEG-ARR 400POS PLUG 6MM CAP - 84520-102
Connectors

MEG-ARR 400POS PLUG 6MM CAP - 84520-102 (84520-102-ND)

Related parts Connectors:
MEG-ARR 400POS PLUG 6MM CAP - 84520-102
 Order MEG-ARR 400POS PLUG 6MM CAP-84520-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84520-102-ND.
MEG-ARR 200POS PLUG 6MM CAP - 84530-102
 Order MEG-ARR 200POS PLUG 6MM CAP-84530-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-102-ND.
MEG-ARR 300POS PLUG 6MM CAP - 84578-102
 Order MEG-ARR 300POS PLUG 6MM CAP-84578-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84578-102-ND.
MEG-ARR 400POS PLUG 6MM W/CAP - 84520-002LF
 Order MEG-ARR 400POS PLUG 6MM W/CAP-84520-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84520-002LF-ND.
MEG-ARR 400POS PLUG 6MM TELC CAP - 84520-202
 Order MEG-ARR 400POS PLUG 6MM TELC CAP-84520-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84520-202-ND.
MEG-ARR 400POS PLUG 6MM W/CAP - 84520-202LF
 Order MEG-ARR 400POS PLUG 6MM W/CAP-84520-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84520-202LF-ND.
MEG-ARR 200POS PLUG 0MM CAP - 84516-102
 Order MEG-ARR 200POS PLUG 0MM CAP-84516-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84516-102-ND.
MEG-ARR 200POS PLUG 6MM CAP - 84530-002
 Order MEG-ARR 200POS PLUG 6MM CAP-84530-002 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-002-ND.
MEG-ARR 300POS PLUG 0MM CAP - 84500-102
 Order MEG-ARR 300POS PLUG 0MM CAP-84500-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84500-102-ND.
MEG-ARR 400POS PLUG W0/CAP - 84739-001LF
 Order MEG-ARR 400POS PLUG W0/CAP-84739-001LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84739-001LF-ND.
MEG-ARR 100POS PLUG 0MM CAP - 84512-102
 Order MEG-ARR 100POS PLUG 0MM CAP-84512-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84512-102-ND.
MEG-ARR 400POS PLUG W/CAP - 84740-002LF
 Order MEG-ARR 400POS PLUG W/CAP-84740-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84740-002LF-ND.
MEG-ARR 400POS PLUG W/CAP - 84740-202LF
 Order MEG-ARR 400POS PLUG W/CAP-84740-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84740-202LF-ND.
MEG-ARR 200POS PLUG 6MM W/CAP - 84530-102LF
 Order MEG-ARR 200POS PLUG 6MM W/CAP-84530-102LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-102LF-ND.
MEG-ARR 300POS PLUG 6MM W/CAP - 84578-002LF
 Order MEG-ARR 300POS PLUG 6MM W/CAP-84578-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 84578-002LF-ND.