MTK VCC POL - 63440-001LF - Connectors

Digi-Key Part Number 63440-001LF-ND
Price Break
1000
Unit Price
1.17154
Extended Price
1171.54
Manufacturer Part Number63440-001LF
Product DescriptionMTK VCC POL
Quantity Available Non-Stock
All prices are in GBP

MTK VCC POL - 63440-001LF - Connectors Details
Technical/Catalog Information63440-001LF
VendorFCI
CategoryConnectors
ColorBeige
Connector TypeReceptacle, Socket
Contact FinishGold, 8µin (0.20µm)
Features-
Mounting TypeThrough Hole
Number of Contacts32
Number of Contacts Loaded28
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 63440 001LF
63440001LF

Purchase MTK VCC POL - 63440-001LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MTK VCC POL - 63440-001LF
Connectors

MTK VCC POL - 63440-001LF (63440-001LF-ND)

Related parts Connectors:
MTK VCC POL - 63440-001LF
 Order MTK VCC POL-63440-001LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 63440-001LF-ND.
MTK VCC POL - 63440-002LF
 Order MTK VCC POL-63440-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 63440-002LF-ND.
MTK VCC POL - 63440-002
 Order MTK VCC POL-63440-002 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63440-002-ND.
MTK VCC POL - 63440-001
 Order MTK VCC POL-63440-001 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63440-001-ND.
MINI LATCH HSG.100CC-DR POL - 68105-001LF
 Order MINI LATCH HSG.100CC-DR POL-68105-001LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68105-001LF-ND.
MTK VCC - 63453-004
 Order MTK VCC-63453-004 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-004-ND.
MTK VCC - 63453-040
 Order MTK VCC-63453-040 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-040-ND.
MTK VCC - 63453-042
 Order MTK VCC-63453-042 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-042-ND.
MTK VCC - 63453-340
 Order MTK VCC-63453-340 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-340-ND.
MTK VCC - 63453-304
 Order MTK VCC-63453-304 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-304-ND.
MTK VCC - 63453-044
 Order MTK VCC-63453-044 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-044-ND.
MTK VCC - 63453-342
 Order MTK VCC-63453-342 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-342-ND.
MTK VCC - 63453-344LF
 Order MTK VCC-63453-344LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-344LF-ND.
MTK VCC - 63453-046
 Order MTK VCC-63453-046 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-046-ND.
MTK VCC - 63453-140
 Order MTK VCC-63453-140 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-140-ND.