CONN RECEPT 34POS 2MM STR DL PCB - 63453-034LF - Connectors

Digi-Key Part Number 63453-034LF-ND
Price Break
1000
Unit Price
1.16516
Extended Price
1165.16
Manufacturer Part Number63453-034LF
Product DescriptionCONN RECEPT 34POS 2MM STR DL PCB
Quantity Available Non-Stock
All prices are in GBP

CONN RECEPT 34POS 2MM STR DL PCB - 63453-034LF - Connectors Details
Technical/Catalog Information63453-034LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 8µin (0.20µm)
Features-
Mounting TypeThrough Hole
Number of Contacts34
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 63453 034LF
63453034LF

Purchase CONN RECEPT 34POS 2MM STR DL PCB - 63453-034LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 34POS 2MM STR DL PCB - 63453-034LF
Connectors

CONN RECEPT 34POS 2MM STR DL PCB - 63453-034LF (63453-034LF-ND)

Related parts Connectors:
CONN RECEPT 34POS 2MM STR DL PCB - 63453-034LF
 Order CONN RECEPT 34POS 2MM STR DL PCB-63453-034LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-034LF-ND.
CONN RECEPT 34POS 2MM STR DL PCB - 63453-134LF
 Order CONN RECEPT 34POS 2MM STR DL PCB-63453-134LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2655-ND.
CONN RECEPT 4POS 2MM STR DL PCB - 63453-104LF
 Order CONN RECEPT 4POS 2MM STR DL PCB-63453-104LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2670-ND.
CONN RECEPT 6POS 2MM STR DL PCB - 63453-106LF
 Order CONN RECEPT 6POS 2MM STR DL PCB-63453-106LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2656-ND.
CONN RECEPT 8POS 2MM STR DL PCB - 63453-108LF
 Order CONN RECEPT 8POS 2MM STR DL PCB-63453-108LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2780-ND.
CONN RECEPT 10POS 2MM STR DL PCB - 63453-110LF
 Order CONN RECEPT 10POS 2MM STR DL PCB-63453-110LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2657-ND.
CONN RECEPT 12POS 2MM STR DL PCB - 63453-112LF
 Order CONN RECEPT 12POS 2MM STR DL PCB-63453-112LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2658-ND.
CONN RECEPT 14POS 2MM STR DL PCB - 63453-114LF
 Order CONN RECEPT 14POS 2MM STR DL PCB-63453-114LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2659-ND.
CONN RECEPT 16POS 2MM STR DL PCB - 63453-116LF
 Order CONN RECEPT 16POS 2MM STR DL PCB-63453-116LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2660-ND.
CONN RECEPT 18POS 2MM STR DL PCB - 63453-118LF
 Order CONN RECEPT 18POS 2MM STR DL PCB-63453-118LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2663-ND.
CONN RECEPT 20POS 2MM STR DL PCB - 63453-120LF
 Order CONN RECEPT 20POS 2MM STR DL PCB-63453-120LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2661-ND.
CONN RECEPT 22POS 2MM STR DL PCB - 63453-122LF
 Order CONN RECEPT 22POS 2MM STR DL PCB-63453-122LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2662-ND.
CONN RECEPT 24POS 2MM STR DL PCB - 63453-124LF
 Order CONN RECEPT 24POS 2MM STR DL PCB-63453-124LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2664-ND.
CONN RECEPT 26POS 2MM STR DL PCB - 63453-126LF
 Order CONN RECEPT 26POS 2MM STR DL PCB-63453-126LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2665-ND.
CONN RECEPT 28POS 2MM STR DL PCB - 63453-128LF
 Order CONN RECEPT 28POS 2MM STR DL PCB-63453-128LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2666-ND.