30U SR STP SURF MNT C.CO-N - 67898-010 - Connectors

Digi-Key Part Number 67898-010-ND
Price Break
1100
Unit Price
0.93527
Extended Price
1028.80
Manufacturer Part Number67898-010
Product Description30U SR STP SURF MNT C.CO-N
Quantity Available Non-Stock
All prices are in GBP

30U SR STP SURF MNT C.CO-N - 67898-010 - Connectors Details
Technical/Catalog Information67898-010
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 67898 010
67898010

Purchase 30U SR STP SURF MNT C.CO-N - 67898-010 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 30U SR STP SURF MNT C.CO-N - 67898-010
Connectors

30U SR STP SURF MNT C.CO-N - 67898-010 (67898-010-ND)

Related parts Connectors:
30U SR STP SURF MNT C.CO-N - 67898-010
 Order 30U SR STP SURF MNT C.CO-N-67898-010 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67898-010-ND.
15U SR STD SURF MNT C.CO - 68065-008
 Order 15U SR STD SURF MNT C.CO-68065-008 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68065-008-ND.
SURF MNT VERT CARD CONN - 68046-603
 Order SURF MNT VERT CARD CONN-68046-603 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-603-ND.
SURF MNT VERT CARD CONN - 68046-625
 Order SURF MNT VERT CARD CONN-68046-625 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-625-ND.
SURF MNT VERT CARD CONN - 68046-615
 Order SURF MNT VERT CARD CONN-68046-615 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-615-ND.
SURF MNT VERT CARD CONN - 68046-613
 Order SURF MNT VERT CARD CONN-68046-613 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-613-ND.
SURF MNT VERT CARD CONN - 68046-628
 Order SURF MNT VERT CARD CONN-68046-628 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-628-ND.
SURF MNT VERT CARD CONN - 68046-614
 Order SURF MNT VERT CARD CONN-68046-614 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-614-ND.
SURF MNT VERT CARD CONN - 68046-607
 Order SURF MNT VERT CARD CONN-68046-607 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-607-ND.
SURF MNT VERT CARD CONN - 68046-605
 Order SURF MNT VERT CARD CONN-68046-605 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-605-ND.
SURF MNT VERT CARD CONN - 68046-617
 Order SURF MNT VERT CARD CONN-68046-617 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-617-ND.
SURF MNT VERT CARD CONN - 68046-620
 Order SURF MNT VERT CARD CONN-68046-620 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-620-ND.
SURF MNT VERT CARD CONN - 68046-628LF
 Order SURF MNT VERT CARD CONN-68046-628LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-628LF-ND.
SURF MNT VERT CARD CONN - 68046-603LF
 Order SURF MNT VERT CARD CONN-68046-603LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-603LF-ND.
SURF MNT VERT CARD CONN - 68046-615LF
 Order SURF MNT VERT CARD CONN-68046-615LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-615LF-ND.