BERGSTIK II DR STRAIGHT RET - 86380-118 - Connectors

Digi-Key Part Number 86380-118-ND
Price Break
2400
Unit Price
0.3512
Extended Price
842.88
Manufacturer Part Number86380-118
Product DescriptionBERGSTIK II DR STRAIGHT RET
Quantity Available 0
All prices are in GBP

BERGSTIK II DR STRAIGHT RET - 86380-118 - Connectors Details
Technical/Catalog Information86380-118
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.250" (6.35mm)
Features-
Mounting TypeThrough Hole, Press-Fit
Number of Contacts18
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 86380 118
86380118

Purchase BERGSTIK II DR STRAIGHT RET - 86380-118 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II DR STRAIGHT RET - 86380-118
Connectors

BERGSTIK II DR STRAIGHT RET - 86380-118 (86380-118-ND)

Related parts Connectors:
BERGSTIK II DR STRAIGHT RET - 86380-118
 Order BERGSTIK II DR STRAIGHT RET-86380-118 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-118-ND.
BERGSTIK II DR STRAIGHT RET - 86380-118HLF
 Order BERGSTIK II DR STRAIGHT RET-86380-118HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-118HLF-ND.
BERGSTIK II DR STRAIGHT RET - 86380-112HLF
 Order BERGSTIK II DR STRAIGHT RET-86380-112HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-112HLF-ND.
BERGSTIK II DR STRAIGHT RET - 69192-118
 Order BERGSTIK II DR STRAIGHT RET-69192-118 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-118-ND.
BERGSTIK II DR STRAIGHT RET - 86380-172HLF
 Order BERGSTIK II DR STRAIGHT RET-86380-172HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-172HLF-ND.
BERGSTIK II DR STRAIGHT RET - 86380-412
 Order BERGSTIK II DR STRAIGHT RET-86380-412 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-412-ND.
BERGSTIK II DR STRAIGHT RET - 86380-170HLF
 Order BERGSTIK II DR STRAIGHT RET-86380-170HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-170HLF-ND.
BERGSTIK II DR STRAIGHT RET - 86380-104HLF
 Order BERGSTIK II DR STRAIGHT RET-86380-104HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-104HLF-ND.
BERGSTIK II DR STRAIGHT RET - 86380-108HLF
 Order BERGSTIK II DR STRAIGHT RET-86380-108HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-108HLF-ND.
BERGSTIK II DR STRAIGHT RET - 86380-116HLF
 Order BERGSTIK II DR STRAIGHT RET-86380-116HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-116HLF-ND.
BERGSTIK II DR STRAIGHT RET - 86380-110HLF
 Order BERGSTIK II DR STRAIGHT RET-86380-110HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-110HLF-ND.
BERGSTIK II DR STRAIGHT RET - 86380-110H
 Order BERGSTIK II DR STRAIGHT RET-86380-110H online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-110H-ND.
BERGSTIK II DR STRAIGHT RET - 86380-124HLF
 Order BERGSTIK II DR STRAIGHT RET-86380-124HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-124HLF-ND.
CONN BERGSTIK II DR STRAIGHT RET - 86380-102
 Order CONN BERGSTIK II DR STRAIGHT RET-86380-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-102-ND.
BERGSTIK II DR STRAIGHT RET - 78548-118
 Order BERGSTIK II DR STRAIGHT RET-78548-118 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-118-ND.