B/S II SR - 68001-436H

Digi-Key Part Number 68001-436H-ND
Price Break
3200
Unit Price
0.45461
Extended Price
1454.75
Manufacturer Part Number68001-436H
Product DescriptionB/S II SR
Quantity Available Non-Stock
All prices are in GBP

B/S II SR - 68001-436H Details
Technical/Catalog Information68001-436H
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 68001 436H
68001436H

Purchase B/S II SR - 68001-436H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of B/S II SR - 68001-436H
B/S II SR - 68001-436H

B/S II SR - 68001-436H (68001-436H-ND)

Related parts :
B/S II SR - 68001-436H
 Order B/S II SR-68001-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-436H-ND.
H-B/S II SR - 68001-201H
 Order H-B/S II SR-68001-201H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-201H-ND.
BERGSTIK II SR RIGHT ANGLE - 68015-436H
 Order BERGSTIK II SR RIGHT ANGLE-68015-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68015-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68016-436H
 Order BERGSTIK II SR RIGHT ANGLE-68016-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68016-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 69189-436H
 Order BERGSTIK II SR RIGHT ANGLE-69189-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69189-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68468-436H
 Order BERGSTIK II SR RIGHT ANGLE-68468-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68468-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 78938-436H
 Order BERGSTIK II SR RIGHT ANGLE-78938-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 78938-436H-ND.
BERGSTIK II SR STRAIGHT RET - 78229-436H
 Order BERGSTIK II SR STRAIGHT RET-78229-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 78229-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-436H
 Order BERGSTIK II SR RIGHT ANGLE-68498-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 92050-436H
 Order BERGSTIK II SR RIGHT ANGLE-92050-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 92050-436H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-436H
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68488-436H
 Order BERGSTIK II SR RIGHT ANGLE-68488-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68488-436H-ND.
BERGSTIK II SR STRAIGHT RET - 69190-436H
 Order BERGSTIK II SR STRAIGHT RET-69190-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-436H-ND.
BERGSTIK II SR STRAIGHT RET - 90603-436H
 Order BERGSTIK II SR STRAIGHT RET-90603-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 90603-436H-ND.
BERGSTIK II SR STRAIGHT RET - 78538-436H
 Order BERGSTIK II SR STRAIGHT RET-78538-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 78538-436H-ND.