BERGSTIK II DR STRAIGHT RET - 94654-130H - Connectors

Digi-Key Part Number 94654-130H-ND
Price Break
1400
Unit Price
0.69956
Extended Price
979.38
Manufacturer Part Number94654-130H
Product DescriptionBERGSTIK II DR STRAIGHT RET
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II DR STRAIGHT RET - 94654-130H - Connectors Details
Technical/Catalog Information94654-130H
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Press-Fit
Number of Contacts30
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 94654 130H
94654130H

Purchase BERGSTIK II DR STRAIGHT RET - 94654-130H - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II DR STRAIGHT RET - 94654-130H
Connectors

BERGSTIK II DR STRAIGHT RET - 94654-130H (94654-130H-ND)

Related parts Connectors:
BERGSTIK II DR STRAIGHT RET - 94654-130H
 Order BERGSTIK II DR STRAIGHT RET-94654-130H online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-130H-ND.
BERGSTIK II DR STRAIGHT RET - 94654-118HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-118HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-118HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-130HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-130HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-130HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-112HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-112HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-112HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-120HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-120HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-120HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-160HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-160HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-160HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-104HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-104HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-104HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-108HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-108HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-108HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-214HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-214HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-214HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-116HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-116HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-116HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-220HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-220HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-220HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-110HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-110HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-110HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-202HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-202HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-202HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-220H
 Order BERGSTIK II DR STRAIGHT RET-94654-220H online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-220H-ND.
BERGSTIK II DR STRAIGHT RET - 94654-202H
 Order BERGSTIK II DR STRAIGHT RET-94654-202H online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-202H-ND.