4 ROW R/A HEADER SOLDER GP - 50122-1200J - Connectors

Digi-Key Part Number 50122-1200J-ND
Price Break
50
Unit Price
19.346
Extended Price
967.30
Manufacturer Part Number50122-1200J
Product Description4 ROW R/A HEADER SOLDER GP
Quantity Available Non-Stock
All prices are in GBP

4 ROW R/A HEADER SOLDER GP - 50122-1200J - Connectors Details
Technical/Catalog Information50122-1200J
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.220" (5.59mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts200
Number of Contacts LoadedAll
Number of Rows4
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 50122 1200J
501221200J

Purchase 4 ROW R/A HEADER SOLDER GP - 50122-1200J - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 4 ROW R/A HEADER SOLDER GP - 50122-1200J
Connectors

4 ROW R/A HEADER SOLDER GP - 50122-1200J (50122-1200J-ND)

Related parts Connectors:
4 ROW R/A HEADER SOLDER GP - 50122-1200J
 Order 4 ROW R/A HEADER SOLDER GP-50122-1200J online from Digi-Key. Manufactured by FCI. Digi-Key part number 50122-1200J-ND.
4 ROW R/A HEADER SOLDER GP - 50122-5112J
 Order 4 ROW R/A HEADER SOLDER GP-50122-5112J online from Digi-Key. Manufactured by FCI. Digi-Key part number 50122-5112J-ND.
4 ROW R/A HEADER SOLDER GP - 50122-1200JLF
 Order 4 ROW R/A HEADER SOLDER GP-50122-1200JLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 50122-1200JLF-ND.
4 ROW R/A HEADER SOLDER GP - 50122-1216J
 Order 4 ROW R/A HEADER SOLDER GP-50122-1216J online from Digi-Key. Manufactured by FCI. Digi-Key part number 50122-1216J-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1200ED
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1200ED online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1200ED-ND.
4 ROW R/A RECEPT SOLDER GP G - 50295-1060E
 Order 4 ROW R/A RECEPT SOLDER GP G-50295-1060E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1060E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-5060E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-5060E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-5060E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1100E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1100E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1100E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1076H
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1076H online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1076H-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-5076E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-5076E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-5076E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-5076F
 Order 4 ROW R/A RECEPT SOLDER GP-50295-5076F online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-5076F-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1080E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1080E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1080E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-5100F
 Order 4 ROW R/A RECEPT SOLDER GP-50295-5100F online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-5100F-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-5100E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-5100E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-5100E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1112E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1112E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1112E-ND.