CONN SMT SINGLE ROW 30 GOLD - 54201-G0805LF - Connectors

Digi-Key Part Number 54201-G0805LF-ND
Price Break
3000
Unit Price
0.31906
Extended Price
957.18
Manufacturer Part Number54201-G0805LF
Product DescriptionCONN SMT SINGLE ROW 30 GOLD
Quantity Available Non-Stock
All prices are in GBP

CONN SMT SINGLE ROW 30 GOLD - 54201-G0805LF - Connectors Details
Technical/Catalog Information54201-G0805LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeSurface Mount
Number of Contacts5
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 54201 G0805LF
54201G0805LF

Purchase CONN SMT SINGLE ROW 30 GOLD - 54201-G0805LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN SMT SINGLE ROW 30 GOLD - 54201-G0805LF
Connectors

CONN SMT SINGLE ROW 30 GOLD - 54201-G0805LF (54201-G0805LF-ND)

Related parts Connectors:
CONN SMT SINGLE ROW 30 GOLD - 54201-G0805LF
 Order CONN SMT SINGLE ROW 30 GOLD-54201-G0805LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G0805LF-ND.
CONN SMT SINGLE ROW 30 GOLD - 54201-G08-07
 Order CONN SMT SINGLE ROW 30 GOLD-54201-G08-07 online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G08-07-ND.
CONN SMT SINGLE ROW 30 GOLD - 54201-G0817LF
 Order CONN SMT SINGLE ROW 30 GOLD-54201-G0817LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G0817LF-ND.
CONN SMT SINGLE ROW 30 GOLD - 54201-G08-03
 Order CONN SMT SINGLE ROW 30 GOLD-54201-G08-03 online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G08-03-ND.
CONN SMT SINGLE ROW 30 GOLD - 54201-G08-15
 Order CONN SMT SINGLE ROW 30 GOLD-54201-G08-15 online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G08-15-ND.
CONN SMT SINGLE ROW 30 GOLD - 54201-G08-05
 Order CONN SMT SINGLE ROW 30 GOLD-54201-G08-05 online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G08-05-ND.
CONN SMT SINGLE ROW 30 GOLD - 54201-G08-17
 Order CONN SMT SINGLE ROW 30 GOLD-54201-G08-17 online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G08-17-ND.
CONN SMT SINGLE ROW 15 GOLD - 54201-S08-14
 Order CONN SMT SINGLE ROW 15 GOLD-54201-S08-14 online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-S08-14-ND.
CONN SMT SINGLE ROW 15 GOLD - 54201-S08-07
 Order CONN SMT SINGLE ROW 15 GOLD-54201-S08-07 online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-S08-07-ND.
CONN SMT SINGLE ROW TIN - 54201-T08-15
 Order CONN SMT SINGLE ROW TIN-54201-T08-15 online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-T08-15-ND.
HDR CONN SMT SINGLE ROW TIN - 54201-T08-03
 Order HDR CONN SMT SINGLE ROW TIN-54201-T08-03 online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-T08-03-ND.
CONN SMT SINGLE ROW TIN - 54201-T30-17
 Order CONN SMT SINGLE ROW TIN-54201-T30-17 online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-T30-17-ND.
CONN SMT SINGLE ROW TIN - 54201-T30-06
 Order CONN SMT SINGLE ROW TIN-54201-T30-06 online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-T30-06-ND.
HDR CONN SMT SR 30 GOLD - 54201-G30-04
 Order HDR CONN SMT SR 30 GOLD-54201-G30-04 online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G30-04-ND.
CONN HEADER 14POS STR 30 GOLD - 3314-6502
 Order CONN HEADER 14POS STR 30 GOLD-3314-6502 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-6502-ND.