USB RECEPT B TYPE LF - 61729-1010RLF - Connectors

Digi-Key Part Number 61729-1010RLF-ND
Price Break
3500
Unit Price
0.30741
Extended Price
1075.93
Manufacturer Part Number61729-1010RLF
Product DescriptionUSB RECEPT B TYPE LF
Quantity Available Non-Stock
All prices are in GBP

USB RECEPT B TYPE LF - 61729-1010RLF - Connectors Details
Technical/Catalog Information61729-1010RLF
VendorFCI
CategoryConnectors
Number of Contacts4
GenderReceptacle
Connector TypeUSB - Type B
Mounting TypeThrough Hole, Right Angle, Horizontal
FeaturesBoard Lock
PackagingTape & Reel (TR)
Names, Registered & Trademark Names-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 61729 1010RLF
617291010RLF

Purchase USB RECEPT B TYPE LF - 61729-1010RLF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of USB RECEPT B TYPE LF - 61729-1010RLF
Connectors

USB RECEPT B TYPE LF - 61729-1010RLF (61729-1010RLF-ND)

Related parts Connectors:
USB RECEPT B TYPE LF - 61729-1010RLF
 Order USB RECEPT B TYPE LF-61729-1010RLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-1010RLF-ND.
USB RECEPT B TYPE LF - 61729-1020BLF
 Order USB RECEPT B TYPE LF-61729-1020BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-1020BLF-ND.
USB RECEPT B TYPE LF - 61729-1010BLF
 Order USB RECEPT B TYPE LF-61729-1010BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-1010BLF-ND.
USB RECPT B TYPE LF - 61729-1011BLF
 Order USB RECPT B TYPE LF-61729-1011BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-1011BLF-ND.
USB RECPT B TYPE LF - 61729-0021BLF
 Order USB RECPT B TYPE LF-61729-0021BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-0021BLF-ND.
USB RECPT B TYPE LF - 61729-1011RLF
 Order USB RECPT B TYPE LF-61729-1011RLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-1011RLF-ND.
USB RECEP B TYPE LF - 61729-0010RLF
 Order USB RECEP B TYPE LF-61729-0010RLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-0010RLF-ND.
USB RECPT B TYPE LF - 61729-0011BLF
 Order USB RECPT B TYPE LF-61729-0011BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-0011BLF-ND.
CONN USB RECEPT DBL TYPE A PCB - 896-30-008-90-000000
 Order CONN USB RECEPT DBL TYPE A PCB-896-30-008-90-000000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90002-ND.
USB RECPT B TYPE - 61729-0020BLF
 Order USB RECPT B TYPE-61729-0020BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-0020BLF-ND.
CONN USB RECEPT TYPE A PCB - 896-30-004-90-000000
 Order CONN USB RECEPT TYPE A PCB-896-30-004-90-000000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90001-ND.
CONN USB RECEPT TYPE B PCB - 897-30-004-90-000000
 Order CONN USB RECEPT TYPE B PCB-897-30-004-90-000000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90003-ND.
CONN USB RECEPT TYPE A SMT - 896-30-004-00-000000
 Order CONN USB RECEPT TYPE A SMT-896-30-004-00-000000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90004-ND.
USB RECEPT TYPE B THRU HOLD - UBB-4R-D14CLFSN
 Order USB RECEPT TYPE B THRU HOLD-UBB-4R-D14CLFSN online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number UBB-4R-D14CLFSN-ND.
CONN USB RCPT POWER TYPE A RED - 55917-601LF
 Order CONN USB RCPT POWER TYPE A RED-55917-601LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 55917-601LF-ND.