SHIELDED HEADER - 65461-035 - Connectors

Digi-Key Part Number 65461-035-ND
Price Break
1800
Unit Price
0.51947
Extended Price
935.05
Manufacturer Part Number65461-035
Product DescriptionSHIELDED HEADER
Quantity Available Non-Stock
All prices are in GBP

SHIELDED HEADER - 65461-035 - Connectors Details
Technical/Catalog Information65461-035
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
FeaturesPolarizing Tab
Mounting TypeThrough Hole, Right Angle
Number of Contacts12
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 65461 035
65461035

Purchase SHIELDED HEADER - 65461-035 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SHIELDED HEADER - 65461-035
Connectors

SHIELDED HEADER - 65461-035 (65461-035-ND)

Related parts Connectors:
SHIELDED HEADER - 65461-035
 Order SHIELDED HEADER-65461-035 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65461-035-ND.
SHIELDED HEADER - 65461-006
 Order SHIELDED HEADER-65461-006 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65461-006-ND.
SHIELDED HEADER - 65461-002
 Order SHIELDED HEADER-65461-002 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65461-002-ND.
SHIELDED HEADER - 65461-041
 Order SHIELDED HEADER-65461-041 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65461-041-ND.
SHIELSED HEADER - 65461-039
 Order SHIELSED HEADER-65461-039 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65461-039-ND.
68664-6-SHIELDED HEADER - 68664-006
 Order 68664-6-SHIELDED HEADER-68664-006 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68664-006-ND.
68663-5-SHIELDED HEADER - 68663-005
 Order 68663-5-SHIELDED HEADER-68663-005 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68663-005-ND.
68668-3-SHIELDED HEADER - 68668-003
 Order 68668-3-SHIELDED HEADER-68668-003 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68668-003-ND.
68648-6-SHIELDED HEADER - 68648-006
 Order 68648-6-SHIELDED HEADER-68648-006 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68648-006-ND.
68668-5-SHIELDED HEADER - 68668-005
 Order 68668-5-SHIELDED HEADER-68668-005 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68668-005-ND.
68668-20-SHIELDED HEADER - 68668-020
 Order 68668-20-SHIELDED HEADER-68668-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68668-020-ND.
68664-2-SHIELDED HEADER - 68664-002
 Order 68664-2-SHIELDED HEADER-68664-002 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68664-002-ND.
68664-3-SHIELDED HEADER - 68664-003
 Order 68664-3-SHIELDED HEADER-68664-003 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68664-003-ND.
2X4 LNL HEADER SHIELD - 74355-1091LF
 Order 2X4 LNL HEADER SHIELD-74355-1091LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 74355-1091LF-ND.
2X4 LNL HEADER SHIELD - 74355-1041LF
 Order 2X4 LNL HEADER SHIELD-74355-1041LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 74355-1041LF-ND.