CUTTER QP104 ONLY - 119218-002 - Tools

Digi-Key Part Number 119218-002-ND
Price Break
1
Unit Price
1057.98
Extended Price
1057.98
Manufacturer Part Number119218-002
Product DescriptionCUTTER QP104 ONLY
Quantity Available Non-Stock
All prices are in GBP

CUTTER QP104 ONLY - 119218-002 - Tools Details
Technical/Catalog Information119218-002
VendorFCI
CategoryTools
TypeShears (Scissors)
Shape-
Cut Edge-
Features-
UsageFlat Flex Cable
Capacity-
Length - Overall-
Weight-
SeriesMinitekā„¢
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 119218 002
119218002

Purchase CUTTER QP104 ONLY - 119218-002 - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CUTTER QP104 ONLY - 119218-002
Tools

CUTTER QP104 ONLY - 119218-002 (119218-002-ND)

Related parts Tools:
CUTTER QP104 ONLY - 119218-002
 Order CUTTER QP104 ONLY-119218-002 online from Digi-Key. Manufactured by FCI. Digi-Key part number 119218-002-ND.
CUTTER ANGLED FLUSH - GA54J
 Order CUTTER ANGLED FLUSH-GA54J online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number GA54J-ND.
CUTTER THIN BEVELED DIAGONAL - MS543J
 Order CUTTER THIN BEVELED DIAGONAL-MS543J online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number MS543J-ND.
TOOL 6AWG CABLE CUTTER - 900265
 Order TOOL 6AWG CABLE CUTTER-900265 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL900265-ND.
TOOL 2AWG CABLE CUTTER - 900266
 Order TOOL 2AWG CABLE CUTTER-900266 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL900266-ND.
FLAT RIBBON CABLE CUTTER - 1812
 Order FLAT RIBBON CABLE CUTTER-1812 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1812-ND.
TOOL CUTTER OVAL FLUSH ERGONOM4" - S411E
 Order TOOL CUTTER OVAL FLUSH ERGONOM4"-S411E online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1000-ND.
TOOL CUTTER TAPERD FLUSH ERG 4" - S415E
 Order TOOL CUTTER TAPERD FLUSH ERG 4"-S415E online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1001-ND.
TOOL CUTTER ANGLE END NIPPER ERG - S491E
 Order TOOL CUTTER ANGLE END NIPPER ERG-S491E online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1002-ND.
TOOL CUTTER OVAL FLUSH ERG 5" - S511E
 Order TOOL CUTTER OVAL FLUSH ERG 5"-S511E online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1006-ND.
TOOL CUTTER TAPER FLUSH ERG 5" - S515E
 Order TOOL CUTTER TAPER FLUSH ERG 5"-S515E online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1007-ND.
TOOL CUTTER DIAG OVAL FLUSH 4" - 411
 Order TOOL CUTTER DIAG OVAL FLUSH 4"-411 online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1009-ND.
TOOL CUTTER TAPERED FLUSH 4" - 415
 Order TOOL CUTTER TAPERED FLUSH 4"-415 online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1010-ND.
TOOL CUTTER ANGLE END NIPPER 4" - 491
 Order TOOL CUTTER ANGLE END NIPPER 4"-491 online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1011-ND.
TOOL CUTTER OVAL FLUSH 5" - 511
 Order TOOL CUTTER OVAL FLUSH 5"-511 online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1015-ND.