BERGSTIK II DR R/A WIDE BODY - 68405-134HLF - Connectors

Digi-Key Part Number 68405-134HLF-ND
Price Break
400
Unit Price
2.2716
Extended Price
908.64
Manufacturer Part Number68405-134HLF
Product DescriptionBERGSTIK II DR R/A WIDE BODY
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II DR R/A WIDE BODY - 68405-134HLF - Connectors Details
Technical/Catalog Information68405-134HLF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts34
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 68405 134HLF
68405134HLF

Purchase BERGSTIK II DR R/A WIDE BODY - 68405-134HLF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II DR R/A WIDE BODY - 68405-134HLF
Connectors

BERGSTIK II DR R/A WIDE BODY - 68405-134HLF (68405-134HLF-ND)

Related parts Connectors:
BERGSTIK II DR R/A WIDE BODY - 68405-134HLF
 Order BERGSTIK II DR R/A WIDE BODY-68405-134HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-134HLF-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-472
 Order BERGSTIK II DR R/A WIDE BODY-68405-472 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-472-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-130H
 Order BERGSTIK II DR R/A WIDE BODY-68405-130H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-130H-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-272H
 Order BERGSTIK II DR R/A WIDE BODY-68405-272H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-272H-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-272
 Order BERGSTIK II DR R/A WIDE BODY-68405-272 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-272-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-114HLF
 Order BERGSTIK II DR R/A WIDE BODY-68405-114HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-114HLF-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-114H
 Order BERGSTIK II DR R/A WIDE BODY-68405-114H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-114H-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-524H
 Order BERGSTIK II DR R/A WIDE BODY-68405-524H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-524H-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-172HLF
 Order BERGSTIK II DR R/A WIDE BODY-68405-172HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-172HLF-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-172
 Order BERGSTIK II DR R/A WIDE BODY-68405-172 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-172-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-172H
 Order BERGSTIK II DR R/A WIDE BODY-68405-172H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-172H-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-102HLF
 Order BERGSTIK II DR R/A WIDE BODY-68405-102HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-102HLF-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-572
 Order BERGSTIK II DR R/A WIDE BODY-68405-572 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-572-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-572H
 Order BERGSTIK II DR R/A WIDE BODY-68405-572H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-572H-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-372HLF
 Order BERGSTIK II DR R/A WIDE BODY-68405-372HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-372HLF-ND.