EJC LTC SHD HDR .100" VER 15GLD - 53612-S34-8 - Connectors

Digi-Key Part Number 53612-S34-8-ND
Price Break
300
Unit Price
2.7127
Extended Price
813.81
Manufacturer Part Number53612-S34-8
Product DescriptionEJC LTC SHD HDR .100" VER 15GLD
Quantity Available Non-Stock
All prices are in GBP

EJC LTC SHD HDR .100" VER 15GLD - 53612-S34-8 - Connectors Details
Technical/Catalog Information53612-S34-8
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeSurface Mount
Number of Contacts34
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 53612 S34 8
53612S348

Purchase EJC LTC SHD HDR .100" VER 15GLD - 53612-S34-8 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of EJC LTC SHD HDR .100" VER 15GLD - 53612-S34-8
Connectors

EJC LTC SHD HDR .100" VER 15GLD - 53612-S34-8 (53612-S34-8-ND)

Related parts Connectors:
EJC LTC SHD HDR .100" VER 15GLD - 53612-S34-8
 Order EJC LTC SHD HDR .100" VER 15GLD-53612-S34-8 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S34-8-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S40-8
 Order EJC LTC SHD HDR .100" VER 15GLD-53612-S40-8 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S40-8-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S50-8
 Order EJC LTC SHD HDR .100" VER 15GLD-53612-S50-8 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S50-8-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S20-6
 Order EJC LTC SHD HDR .100" VER 15GLD-53612-S20-6 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S20-6-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S20-4
 Order EJC LTC SHD HDR .100" VER 15GLD-53612-S20-4 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S20-4-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S10-6
 Order EJC LTC SHD HDR .100" VER 15GLD-53612-S10-6 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S10-6-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S50-7
 Order EJC LTC SHD HDR .100" VER 15GLD-53612-S50-7 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S50-7-ND.
EJC LTC SHD HDR .100" VER 30GLD - 53612-G50-8
 Order EJC LTC SHD HDR .100" VER 30GLD-53612-G50-8 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G50-8-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S16-4
 Order EJC LTC SHD HDR .100" VER 15GLD-53612-S16-4 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S16-4-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S50-4
 Order EJC LTC SHD HDR .100" VER 15GLD-53612-S50-4 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S50-4-ND.
EJC LTC SHD HDR .100" VER 30GLD - 53612-G50-7
 Order EJC LTC SHD HDR .100" VER 30GLD-53612-G50-7 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G50-7-ND.
EJC LTC.100"SHD HD.100"VER 15GLD - 53611-S34-8
 Order EJC LTC.100"SHD HD.100"VER 15GLD-53611-S34-8 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53611-S34-8-ND.
EJC LTC.100"SHD HD.100"VER 15GLD - 53610-S34-8
 Order EJC LTC.100"SHD HD.100"VER 15GLD-53610-S34-8 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S34-8-ND.
EJC LTC SHD HDR 0.100 - 53612-G50-4LF
 Order EJC LTC SHD HDR 0.100-53612-G50-4LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G50-4LF-ND.
LP.100"SHRD HDR .100" VERT 15GLD - 52601-S34-6LF
 Order LP.100"SHRD HDR .100" VERT 15GLD-52601-S34-6LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-S34-6LF-ND.