BERGSTIK II DR RIGHT ANGLE RET - 86381-616

Digi-Key Part Number 86381-616-ND
Price Break
1800
Unit Price
0.49809
Extended Price
896.56
Manufacturer Part Number86381-616
Product DescriptionBERGSTIK II DR RIGHT ANGLE RET
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II DR RIGHT ANGLE RET - 86381-616 Details
Technical/Catalog Information86381-616
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.250" (6.35mm)
Features-
Mounting TypeThrough Hole, Right Angle, Press-Fit
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 86381 616
86381616

Purchase BERGSTIK II DR RIGHT ANGLE RET - 86381-616
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II DR RIGHT ANGLE RET - 86381-616
BERGSTIK II DR RIGHT ANGLE RET - 86381-616

BERGSTIK II DR RIGHT ANGLE RET - 86381-616 (86381-616-ND)

Related parts :
BERGSTIK II DR RIGHT ANGLE RET - 86381-616
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-616 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-616-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-422
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-422 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-422-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-412
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-412 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-412-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-106
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-106 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-106-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-112
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-112 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-112-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-104
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-104 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-104-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-110
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-110 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-110-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-114
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-114 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-114-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-120
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-120 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-120-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-620
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-620 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-620-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-108
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-108 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-108-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-632
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-632 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-632-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-406
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-406 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-406-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-172
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-172 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-172-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-404
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-404 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-404-ND.