B/S II DR - 68016-404HLF - Connectors

Digi-Key Part Number 68016-404HLF-ND
Price Break
1
25
100
500
1000
Unit Price
1.12
0.6204
0.5427
0.4807
0.4652
Extended Price
1.12
15.51
54.27
240.35
465.20
Manufacturer Part Number68016-404HLF
Product DescriptionB/S II DR
Quantity Available 1996
All prices are in GBP

B/S II DR - 68016-404HLF - Connectors Details
Technical/Catalog Information68016-404HLF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 68016 404HLF
68016404HLF

Purchase B/S II DR - 68016-404HLF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of B/S II DR - 68016-404HLF
Connectors

B/S II DR - 68016-404HLF (68016-404HLF-ND)

Related parts Connectors:
B/S II DR - 68016-404HLF
 Order B/S II DR-68016-404HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68016-404HLF-ND.
BERGSTIK II DR STRAIGHT RET - 69192-172HLF
 Order BERGSTIK II DR STRAIGHT RET-69192-172HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-172HLF-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-416H
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-416H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-416H-ND.
BERGSTIK II DR STRAIGHT RET - 69192-572H
 Order BERGSTIK II DR STRAIGHT RET-69192-572H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-572H-ND.
CONNECTOR BERGSTIK II DR R/A RET - 78299-102
 Order CONNECTOR BERGSTIK II DR R/A RET-78299-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-102-ND.
BERGSTIK II DR R/A RET - 78299-410
 Order BERGSTIK II DR R/A RET-78299-410 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-410-ND.
BERGSTIK II DR STRAIGHT RET - 69192-416
 Order BERGSTIK II DR STRAIGHT RET-69192-416 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-416-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-472
 Order BERGSTIK II DR RIGHT ANGLE-68020-472 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-472-ND.
BERGSTIK II DR RIGHT ANGLE - 68695-472H
 Order BERGSTIK II DR RIGHT ANGLE-68695-472H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68695-472H-ND.
BERGSTIK II DR R/A RET - 78299-620
 Order BERGSTIK II DR R/A RET-78299-620 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-620-ND.
BERGSTIK II DR R/A RET - 78276-120
 Order BERGSTIK II DR R/A RET-78276-120 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-120-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-422
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-422 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-422-ND.
BERGSTIK II DR RIGHT ANGLE - 68021-472
 Order BERGSTIK II DR RIGHT ANGLE-68021-472 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68021-472-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-472
 Order BERGSTIK II DR R/A WIDE BODY-68405-472 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-472-ND.
BERGSTIK II DR R/A WIDE BODY - 68022-472
 Order BERGSTIK II DR R/A WIDE BODY-68022-472 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68022-472-ND.