FRICTION LATCH HEADER SR POL. - 87800-102

Digi-Key Part Number 87800-102-ND
Price Break
6000
Unit Price
0.14239
Extended Price
854.34
Manufacturer Part Number87800-102
Product DescriptionFRICTION LATCH HEADER SR POL.
Quantity Available Non-Stock
All prices are in GBP

FRICTION LATCH HEADER SR POL. - 87800-102 Details
Technical/Catalog Information87800-102
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
FeaturesPolarized, Pin
Mounting TypeThrough Hole
Number of Contacts4
Number of Contacts Loaded3
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 87800 102
87800102

Purchase FRICTION LATCH HEADER SR POL. - 87800-102
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FRICTION LATCH HEADER SR POL. - 87800-102
FRICTION LATCH HEADER SR POL. - 87800-102

FRICTION LATCH HEADER SR POL. - 87800-102 (87800-102-ND)

Related parts :
FRICTION LATCH HEADER SR POL. - 87800-102
 Order FRICTION LATCH HEADER SR POL.-87800-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87800-102-ND.
FRICTION LATCH HEADER SR POL. - 87800-111
 Order FRICTION LATCH HEADER SR POL.-87800-111 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87800-111-ND.
FRICTION LATCH HEADER SR VERT - 69167-109
 Order FRICTION LATCH HEADER SR VERT-69167-109 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-109-ND.
FRICTION LATCH HEADER SR VERT - 69167-110
 Order FRICTION LATCH HEADER SR VERT-69167-110 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-110-ND.
FRICTION LATCH HEADER SR VERT - 69167-114
 Order FRICTION LATCH HEADER SR VERT-69167-114 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-114-ND.
FRICTION LATCH HEADER SR VERT - 69167-113
 Order FRICTION LATCH HEADER SR VERT-69167-113 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-113-ND.
FRICTION LATCH HEADER SR VERT - 69167-107
 Order FRICTION LATCH HEADER SR VERT-69167-107 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-107-ND.
FRICTION LATCH HEADER SR VERT - 69167-106
 Order FRICTION LATCH HEADER SR VERT-69167-106 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-106-ND.
FRICTION LATCH HEADER SR VERT - 69167-103
 Order FRICTION LATCH HEADER SR VERT-69167-103 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-103-ND.
FRICTION LATCH HEADER SR VERT - 69167-104
 Order FRICTION LATCH HEADER SR VERT-69167-104 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-104-ND.
FRICTION LATCH HEADER SR VERT - 69167-504
 Order FRICTION LATCH HEADER SR VERT-69167-504 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-504-ND.
FRICTION LATCH HEADER SR R/A - 78208-409
 Order FRICTION LATCH HEADER SR R/A-78208-409 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78208-409-ND.
FRICTION LATCH HEADER SR R/A - 78208-406
 Order FRICTION LATCH HEADER SR R/A-78208-406 online from Digi-Key. Manufactured by FCI. Digi-Key part number 78208-406-ND.
FRICTION LATCH HEADER SR VERT - 69167-506
 Order FRICTION LATCH HEADER SR VERT-69167-506 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-506-ND.
FRICTION LATCH HEADER SR VERT - 69167-203HLF
 Order FRICTION LATCH HEADER SR VERT-69167-203HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-203HLF-ND.