MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-S52-08 - Connectors

Digi-Key Part Number 57202-S52-08-ND
Price Break
1600
Unit Price
0.52
Extended Price
832.00
Manufacturer Part Number57202-S52-08
Product DescriptionMINITEK UNSHROUDED HDR S-TRAIGHT
Quantity Available Non-Stock
All prices are in GBP

MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-S52-08 - Connectors Details
Technical/Catalog Information57202-S52-08
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeSurface Mount
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 57202 S52 08
57202S5208

Purchase MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-S52-08 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-S52-08
Connectors

MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-S52-08 (57202-S52-08-ND)

Related parts Connectors:
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-S52-08
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57202-S52-08 online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-S52-08-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-S52-02
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57202-S52-02 online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-S52-02-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-S52-03
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57202-S52-03 online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-S52-03-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-S52-10
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57202-S52-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-S52-10-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-G52-17U
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57202-G52-17U online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-G52-17U-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-G52-07A
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57202-G52-07A online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-G52-07A-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-F52-13ALF
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57202-F52-13ALF online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-13ALF-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-G08-24
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57102-G08-24 online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-24-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-F08-20
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57102-F08-20 online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-F08-20-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-G08-17U
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57102-G08-17U online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-17U-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-G08-15
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57102-G08-15 online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-15-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-G08-22
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57102-G08-22 online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-22-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-S06-04U
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57102-S06-04U online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-S06-04U-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-F08-04
 Order MINITEK UNSHROUDED HDR S-TRAIGHT-57102-F08-04 online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-F08-04-ND.
MINITEK UNSHROUDED HDR STRAIGHT - 57202-F52-13A
 Order MINITEK UNSHROUDED HDR STRAIGHT-57202-F52-13A online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-13A-ND.