MTK VCC - 63453-008 - Connectors

Digi-Key Part Number 63453-008-ND
Price Break
3000
Unit Price
0.27905
Extended Price
837.15
Manufacturer Part Number63453-008
Product DescriptionMTK VCC
Quantity Available Non-Stock
All prices are in GBP

MTK VCC - 63453-008 - Connectors Details
Technical/Catalog Information63453-008
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 8µin (0.20µm)
Features-
Mounting TypeThrough Hole
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 63453 008
63453008

Purchase MTK VCC - 63453-008 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MTK VCC - 63453-008
Connectors

MTK VCC - 63453-008 (63453-008-ND)

Related parts Connectors:
MTK VCC - 63453-008
 Order MTK VCC-63453-008 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-008-ND.
MTK VCC - 63453-004
 Order MTK VCC-63453-004 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-004-ND.
MTK VCC - 63453-040
 Order MTK VCC-63453-040 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-040-ND.
MTK VCC - 63453-042
 Order MTK VCC-63453-042 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-042-ND.
MTK VCC - 63453-340
 Order MTK VCC-63453-340 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-340-ND.
MTK VCC - 63453-304
 Order MTK VCC-63453-304 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-304-ND.
MTK VCC - 63453-044
 Order MTK VCC-63453-044 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-044-ND.
MTK VCC - 63453-342
 Order MTK VCC-63453-342 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-342-ND.
MTK VCC - 63453-344LF
 Order MTK VCC-63453-344LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-344LF-ND.
MTK VCC - 63453-046
 Order MTK VCC-63453-046 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-046-ND.
MTK VCC - 63453-140
 Order MTK VCC-63453-140 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-140-ND.
MTK VCC - 63453-344
 Order MTK VCC-63453-344 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-344-ND.
MTK VCC - 63453-012
 Order MTK VCC-63453-012 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-012-ND.
MTK VCC - 63453-048
 Order MTK VCC-63453-048 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-048-ND.
MTK VCC - 63453-024
 Order MTK VCC-63453-024 online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-024-ND.