0.8MM B TO B PLUG ASSY - 61083-063000 - Connectors

Digi-Key Part Number 61083-063000-ND
Price Break
640
Unit Price
1.34266
Extended Price
859.30
Manufacturer Part Number61083-063000
Product Description0.8MM B TO B PLUG ASSY
Quantity Available Non-Stock
All prices are in GBP

0.8MM B TO B PLUG ASSY - 61083-063000 - Connectors Details
Technical/Catalog Information61083-063000
VendorFCI
CategoryConnectors
Connector TypePlug, Center Strip Contacts
Number of Positions60
Number of Rows2
Contact FinishGold, 8µin (0.20µm)
Mounting TypeSurface Mount
Pitch0.031" (0.80mm)
FeaturesBoard Guide
SeriesBergStak®
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 61083 063000
61083063000

Purchase 0.8MM B TO B PLUG ASSY - 61083-063000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 0.8MM B TO B PLUG ASSY - 61083-063000
Connectors

0.8MM B TO B PLUG ASSY - 61083-063000 (61083-063000-ND)

Related parts Connectors:
0.8MM B TO B PLUG ASSY - 61083-063000
 Order 0.8MM B TO B PLUG ASSY-61083-063000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-063000-ND.
0.8MM B TO B PLUG ASSY - 61083-141000
 Order 0.8MM B TO B PLUG ASSY-61083-141000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-141000-ND.
0.8MM B TO B PLUG ASSY - 61083-141009
 Order 0.8MM B TO B PLUG ASSY-61083-141009 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-141009-ND.
0.8MM B TO B PLUG ASSY - 61083-142000
 Order 0.8MM B TO B PLUG ASSY-61083-142000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-142000-ND.
0.8MM B TO B PLUG ASSY - 61083-143409LF
 Order 0.8MM B TO B PLUG ASSY-61083-143409LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-143409LF-ND.
0.8MM B TO B PLUG ASSY - 61083-143000
 Order 0.8MM B TO B PLUG ASSY-61083-143000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-143000-ND.
0.8MM B TO B PLUG ASSY - 61083-142009
 Order 0.8MM B TO B PLUG ASSY-61083-142009 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-142009-ND.
0.8MM B TO B PLUG ASSY - 61083-144409LF
 Order 0.8MM B TO B PLUG ASSY-61083-144409LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-144409LF-ND.
0.8MM B TO B PLUG ASSY - 61083-161400LF
 Order 0.8MM B TO B PLUG ASSY-61083-161400LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-161400LF-ND.
0.8MM B TO B PLUG ASSY - 61083-143009
 Order 0.8MM B TO B PLUG ASSY-61083-143009 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-143009-ND.
0.8MM B TO B PLUG ASSY - 61083-144000
 Order 0.8MM B TO B PLUG ASSY-61083-144000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-144000-ND.
0.8MM B TO B PLUG ASSY - 61083-144009
 Order 0.8MM B TO B PLUG ASSY-61083-144009 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-144009-ND.
0.8MM B TO B PLUG ASSY - 61083-161420LF
 Order 0.8MM B TO B PLUG ASSY-61083-161420LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-161420LF-ND.
0.8MM B TO B PLUG ASSY - 61083-163400LF
 Order 0.8MM B TO B PLUG ASSY-61083-163400LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-163400LF-ND.
0.8MM B TO B PLUG ASSY - 61083-161000
 Order 0.8MM B TO B PLUG ASSY-61083-161000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-161000-ND.