BERGSTIK II DR STRAIGHT RET - 88714-632H - Connectors

Digi-Key Part Number 88714-632H-ND
Price Break
1000
Unit Price
0.83413
Extended Price
834.13
Manufacturer Part Number88714-632H
Product DescriptionBERGSTIK II DR STRAIGHT RET
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II DR STRAIGHT RET - 88714-632H - Connectors Details
Technical/Catalog Information88714-632H
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.420" (10.67mm)
Features-
Mounting TypeThrough Hole, Press-Fit
Number of Contacts32
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 88714 632H
88714632H

Purchase BERGSTIK II DR STRAIGHT RET - 88714-632H - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II DR STRAIGHT RET - 88714-632H
Connectors

BERGSTIK II DR STRAIGHT RET - 88714-632H (88714-632H-ND)

Related parts Connectors:
BERGSTIK II DR STRAIGHT RET - 88714-632H
 Order BERGSTIK II DR STRAIGHT RET-88714-632H online from Digi-Key. Manufactured by FCI. Digi-Key part number 88714-632H-ND.
BERGSTIK II DR STRAIGHT RET - 88714-620H
 Order BERGSTIK II DR STRAIGHT RET-88714-620H online from Digi-Key. Manufactured by FCI. Digi-Key part number 88714-620H-ND.
BERGSTIK II DR STRAIGHT RET - 88714-672H
 Order BERGSTIK II DR STRAIGHT RET-88714-672H online from Digi-Key. Manufactured by FCI. Digi-Key part number 88714-672H-ND.
BERGSTIK II DR STRAIGHT RET - 69192-172HLF
 Order BERGSTIK II DR STRAIGHT RET-69192-172HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-172HLF-ND.
BERGSTIK II DR STRAIGHT RET - 69192-572H
 Order BERGSTIK II DR STRAIGHT RET-69192-572H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-572H-ND.
BERGSTIK II DR STRAIGHT RET - 69192-416
 Order BERGSTIK II DR STRAIGHT RET-69192-416 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-416-ND.
BERGSTIK II DR STRAIGHT RET - 78548-124HLF
 Order BERGSTIK II DR STRAIGHT RET-78548-124HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-124HLF-ND.
BERGSTIK II DR STRAIGHT RET - 69192-420
 Order BERGSTIK II DR STRAIGHT RET-69192-420 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-420-ND.
BERGSTIK II DR STRAIGHT RET - 69192-406
 Order BERGSTIK II DR STRAIGHT RET-69192-406 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-406-ND.
BERGSTIK II DR STRAIGHT RET - 94654-118HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-118HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-118HLF-ND.
BERGSTIK II DR STRAIGHT RET - 86380-118HLF
 Order BERGSTIK II DR STRAIGHT RET-86380-118HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-118HLF-ND.
BERGSTIK II DR STRAIGHT RET - 69192-220HLF
 Order BERGSTIK II DR STRAIGHT RET-69192-220HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-220HLF-ND.
BERGSTIK II DR STRAIGHT RET - 86584-214HLF
 Order BERGSTIK II DR STRAIGHT RET-86584-214HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86584-214HLF-ND.
BERGSTIK II DR STRAIGHT RET - 69192-206
 Order BERGSTIK II DR STRAIGHT RET-69192-206 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-206-ND.
BERGSTIK II DR STRAIGHT RET - 69192-260
 Order BERGSTIK II DR STRAIGHT RET-69192-260 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-260-ND.