RELAY REED SPST 12VDC SERIES 30 - SD1A12D - Relays
RELAY REED SPST 12VDC SERIES 30 - SD1A12D - Relays Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
RELAY REED SPST 12VDC SERIES 30 - SD1A12D (Z534-ND)
Related parts Relays:RELAY REED SPST 12VDC SERIES 30 - SD1A12D
Order RELAY REED SPST 12VDC SERIES 30-SD1A12D online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z534-ND.
RELAY REED SPST 12VDC OPEN LINE - 20-1121-10
Order RELAY REED SPST 12VDC OPEN LINE-20-1121-10 online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z639-ND.
RELAY REED SPST 12VDC DIP - D1A12A
Order RELAY REED SPST 12VDC DIP-D1A12A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z661-ND.
RELAY REED SPST 12V SERIES 40 - 1A12A
Order RELAY REED SPST 12V SERIES 40-1A12A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number 1A12A-ND.
RELAY REED DPDT 5VDC OPEN LINE - 20-2051-30
Order RELAY REED DPDT 5VDC OPEN LINE-20-2051-30 online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z647-ND.
RELAY REED SPDT 5VDC OPEN LINE - 20-1051-30
Order RELAY REED SPDT 5VDC OPEN LINE-20-1051-30 online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z644-ND.
RELAY REED SPST N/C 5VDC DIP - D1B05A
Order RELAY REED SPST N/C 5VDC DIP-D1B05A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z616-ND.
RELAY REED SPST 5VDC DIP - D1A05A
Order RELAY REED SPST 5VDC DIP-D1A05A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z660-ND.
RELAY REED SPST 5VDC DIP - D1A05HD
Order RELAY REED SPST 5VDC DIP-D1A05HD online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number D1A05HD-ND.
RELAY REED SPST W/DIODE 5VDC - PRMA1A05B
Order RELAY REED SPST W/DIODE 5VDC-PRMA1A05B online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1009-ND.
RELAY REED SPST-NO .5A 24V - HE421A2450
Order RELAY REED SPST-NO .5A 24V-HE421A2450 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE122-ND.
RELAY REED SPST LOW PROFILE SMD - CRR05-1A
Order RELAY REED SPST LOW PROFILE SMD-CRR05-1A online from Digi-Key. Manufactured by Meder Electronic (VA). Digi-Key part number 374-1039-1-ND.
RELAY REED SPST LOW PRO BGA SMD - CRR05-1AS
Order RELAY REED SPST LOW PRO BGA SMD-CRR05-1AS online from Digi-Key. Manufactured by Meder Electronic (VA). Digi-Key part number 374-1040-1-ND.
REED RELAY/MERCURY WETTED SPST - 1AHG12A
Order REED RELAY/MERCURY WETTED SPST-1AHG12A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number 1AHG12A-ND.
RELAY REED SPDT 5V SURFACE MOUNT - SMRR3-5-150
Order RELAY REED SPDT 5V SURFACE MOUNT-SMRR3-5-150 online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z655-ND.