USB RECPT B TYPE - 61729-0020BLF - Connectors

Digi-Key Part Number 61729-0020BLF-ND
Price Break
3300
Unit Price
0.26165
Extended Price
863.45
Manufacturer Part Number61729-0020BLF
Product DescriptionUSB RECPT B TYPE
Quantity Available Non-Stock
All prices are in GBP

USB RECPT B TYPE - 61729-0020BLF - Connectors Details
Technical/Catalog Information61729-0020BLF
VendorFCI
CategoryConnectors
Number of Contacts4
GenderReceptacle
Connector TypeUSB - Type B
Mounting TypeThrough Hole, Right Angle, Horizontal
FeaturesBoard Lock
PackagingTube
Names, Registered & Trademark Names-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 61729 0020BLF
617290020BLF

Purchase USB RECPT B TYPE - 61729-0020BLF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of USB RECPT B TYPE - 61729-0020BLF
Connectors

USB RECPT B TYPE - 61729-0020BLF (61729-0020BLF-ND)

Related parts Connectors:
USB RECPT B TYPE - 61729-0020BLF
 Order USB RECPT B TYPE-61729-0020BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-0020BLF-ND.
USB RECPT B TYPE LF - 61729-1011BLF
 Order USB RECPT B TYPE LF-61729-1011BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-1011BLF-ND.
USB RECPT B TYPE LF - 61729-0021BLF
 Order USB RECPT B TYPE LF-61729-0021BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-0021BLF-ND.
USB RECPT B TYPE LF - 61729-1011RLF
 Order USB RECPT B TYPE LF-61729-1011RLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-1011RLF-ND.
USB RECPT B TYPE LF - 61729-0011BLF
 Order USB RECPT B TYPE LF-61729-0011BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-0011BLF-ND.
USB RECEPT B TYPE LF - 61729-1020BLF
 Order USB RECEPT B TYPE LF-61729-1020BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-1020BLF-ND.
USB RECEPT B TYPE LF - 61729-1010BLF
 Order USB RECEPT B TYPE LF-61729-1010BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-1010BLF-ND.
USB RECEPT B TYPE LF - 61729-1010RLF
 Order USB RECEPT B TYPE LF-61729-1010RLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-1010RLF-ND.
USB RECEP B TYPE LF - 61729-0010RLF
 Order USB RECEP B TYPE LF-61729-0010RLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-0010RLF-ND.
CONN USB RCPT POWER TYPE A RED - 55917-601LF
 Order CONN USB RCPT POWER TYPE A RED-55917-601LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 55917-601LF-ND.
CONN USB RTANG FMALE TYPE A PCB - AU-Y1005
 Order CONN USB RTANG FMALE TYPE A PCB-AU-Y1005 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1083-ND.
CONN USB RTANG FMALE TYPE A SMD - AU-Y1006
 Order CONN USB RTANG FMALE TYPE A SMD-AU-Y1006 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1084-ND.
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007
 Order CONN USB RTANG FEMALE TYPE B PCB-AU-Y1007 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1085-ND.
CONN USB RTANG FMALE TYPE A DUAL - AU-Y1008
 Order CONN USB RTANG FMALE TYPE A DUAL-AU-Y1008 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1086-ND.
CONN USB RECEPT DBL TYPE A PCB - 896-30-008-90-000000
 Order CONN USB RECEPT DBL TYPE A PCB-896-30-008-90-000000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90002-ND.