BERGSTIK II SR RIGHT ANGLE - 68458-115

Digi-Key Part Number 68458-115-ND
Price Break
2200
Unit Price
0.29116
Extended Price
640.55
Manufacturer Part Number68458-115
Product DescriptionBERGSTIK II SR RIGHT ANGLE
Quantity Available 0
All prices are in GBP

BERGSTIK II SR RIGHT ANGLE - 68458-115 Details
Technical/Catalog Information68458-115
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts15
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 68458 115
68458115

Purchase BERGSTIK II SR RIGHT ANGLE - 68458-115
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II SR RIGHT ANGLE - 68458-115
BERGSTIK II SR RIGHT ANGLE - 68458-115

BERGSTIK II SR RIGHT ANGLE - 68458-115 (68458-115-ND)

Related parts :
BERGSTIK II SR RIGHT ANGLE - 68458-115
 Order BERGSTIK II SR RIGHT ANGLE-68458-115 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-115-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-136
 Order BERGSTIK II SR RIGHT ANGLE-68458-136 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-136-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-136HLF
 Order BERGSTIK II SR RIGHT ANGLE-68458-136HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-136HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-436
 Order BERGSTIK II SR RIGHT ANGLE-68458-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-536
 Order BERGSTIK II SR RIGHT ANGLE-68458-536 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-536-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-236
 Order BERGSTIK II SR RIGHT ANGLE-68458-236 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-236-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-236H
 Order BERGSTIK II SR RIGHT ANGLE-68458-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-236H-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-115HLF
 Order BERGSTIK II SR RIGHT ANGLE-68458-115HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-115HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-236HLF
 Order BERGSTIK II SR RIGHT ANGLE-68458-236HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-636H
 Order BERGSTIK II SR RIGHT ANGLE-68458-636H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-636H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-405
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-405 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-405-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-504H
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-504H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-504H-ND.
BERGSTIK II SR RIGHT ANGLE - 68423-436
 Order BERGSTIK II SR RIGHT ANGLE-68423-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68423-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68015-436
 Order BERGSTIK II SR RIGHT ANGLE-68015-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68015-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68015-436H
 Order BERGSTIK II SR RIGHT ANGLE-68015-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68015-436H-ND.