QKE PCB - 65495-021 - Connectors

Digi-Key Part Number 65495-021-ND
Price Break
1200
Unit Price
0.63757
Extended Price
765.08
Manufacturer Part Number65495-021
Product DescriptionQKE PCB
Quantity Available Non-Stock
All prices are in GBP

QKE PCB - 65495-021 - Connectors Details
Technical/Catalog Information65495-021
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeRibbon Cable
Contact FinishGold, Flash
FeaturesFeed Through
Mounting TypeThrough Hole
Number of Contacts26
Number of Contacts LoadedAll
Number of Rows4
Pitch0.200" (5.08mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 65495 021
65495021

Purchase QKE PCB - 65495-021 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of QKE PCB - 65495-021
Connectors

QKE PCB - 65495-021 (65495-021-ND)

Related parts Connectors:
QKE PCB - 65495-021
 Order QKE PCB-65495-021 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-021-ND.
QKE PCB - 65495-019
 Order QKE PCB-65495-019 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-019-ND.
QKE PCB - 65495-017LF
 Order QKE PCB-65495-017LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-017LF-ND.
QKE PCB - 65495-017
 Order QKE PCB-65495-017 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-017-ND.
QKE PCB - 65495-020LF
 Order QKE PCB-65495-020LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-020LF-ND.
QKE PCB - 65495-018LF
 Order QKE PCB-65495-018LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-018LF-ND.
QKE PCB - 65495-020
 Order QKE PCB-65495-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-020-ND.
QKE PCB - 65495-018
 Order QKE PCB-65495-018 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-018-ND.
QKE PCB - 65495-033
 Order QKE PCB-65495-033 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-033-ND.
QKE PCB - 65495-034
 Order QKE PCB-65495-034 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-034-ND.
QKE PCB - 65495-025LF
 Order QKE PCB-65495-025LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-025LF-ND.
QKE PCB - 65495-029
 Order QKE PCB-65495-029 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-029-ND.
QKE PCB - 65495-031
 Order QKE PCB-65495-031 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-031-ND.
QKE PCB - 65495-030
 Order QKE PCB-65495-030 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-030-ND.
QKE PCB - 65495-038
 Order QKE PCB-65495-038 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-038-ND.